RS PRO Granular Water Softening Salt 10 kg
- N° de stock RS:
- 759-6592
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
15,69 €
(TVA exclue)
18,98 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 17 unité(s) expédiée(s) à partir du 24 août 2026
- Plus 360 unité(s) expédiée(s) à partir du 17 septembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 15,69 € |
| 5 - 9 | 15,03 € |
| 10 - 24 | 14,72 € |
| 25 + | 14,40 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 759-6592
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Water Softening Salt | |
| Form | Granular | |
| Weight | 10kg | |
| Standards/Approvals | BS EN 973 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Water Softening Salt | ||
Form Granular | ||
Weight 10kg | ||
Standards/Approvals BS EN 973 | ||
Statut RoHS : Exempté
RS PRO 10kg Granular Water Softening Salt
RS PRO water softener salt rapidly dissolves to produce premium quality brine for quick application and is manufactured from pure dried vacuum salt to ensure purity for soft water. Application includes domestic, commercial and industrial (can also be used in dishwashers). Water softening salt can also be used to melt ice on those frozen winter mornings.
Features and Benefits:
• Dissolves rapidly
• Multiple application
• Prevents and reduces lime scale
• Increases life expectancy of machinery and plumbing
Note Granulite salt granules are formed by crushing and sieving compacted sheets of food-grade pure dried vacuum salt. Glacia granulite is a compacted salt product with granule sizes between 2 and 6mm.
What is water softening?
Hard water can contain magnesium, calcium and other metal cations, which can cause lime scale and soap scum. This is because in hard water, soap can be wasted mopping up calcium ions, it also binds to certain fats leaving insoluble layers on surfaces. The long term effects can be plumbing issues, machine break down, damage and staining. Water softening salt is used to remove and break down the elements that cause the above issues. Results of softening water can extend lifetime of plumbing and machinery, it also means less soap is needed for cleaning, reducing long term costs.
Standards
BS EN 973:2009, Accredited to ISO 9001:2008
Liens connexes
- Coral G950-06809-01 for use with Raspberry Pi
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Littelfuse Through Hole Gas Discharge Tube
- Igus GFM-0607-08 6mm Bore Plain Bearing, 7mm O.D
- Raspberry Pi QWERTY (Spain) Raspberry Pi Keyboard
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01