RS PRO Stainless Steel Plain Washers, M10, DIN 9021
- N° de stock RS:
- 797-6254
- Numéro d'article Distrelec:
- 304-17-797
- Fabricant:
- RS PRO
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 5%
Consulter les options de prix de grosSous-total (1 sachet de 100 unités)*
28,51 €
(TVA exclue)
34,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 24 unité(s) prête(s) à être expédiée(s)
- Plus 363 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* | Économie |
|---|---|---|---|
| 1 - 4 | 28,51 € | 0,285 € | - |
| 5 - 9 | 27,08 € | 0,271 € | 5% |
| 10 - 29 | 25,65 € | 0,257 € | 10% |
| 30 + | 23,94 € | 0,239 € | 16% |
*Prix donné à titre indicatif
- N° de stock RS:
- 797-6254
- Numéro d'article Distrelec:
- 304-17-797
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M10 | |
| External Diameter | 30mm | |
| Inside Diameter | 10.5mm | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 9021 | |
| Finish | Plain | |
| Thickness | 2.5mm | |
| Grade | A2 304 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M10 | ||
External Diameter 30mm | ||
Inside Diameter 10.5mm | ||
Material Stainless Steel | ||
Standards/Approvals DIN 9021 | ||
Finish Plain | ||
Thickness 2.5mm | ||
Grade A2 304 | ||
RS PRO Stainless Steel Plain Washer, 2.5 mm Thickness, M10, A2 304
These stainless steel plain washers from the RS PRO range are ideal for use in chemical, food, electronic and construction settings thanks to their corrosion-resistance and robust nature. They're crafted from A2 304 high-grade stainless steel and can stop galvanic corrosion by insulating steel fasteners from aluminium surfaces.
They're designed to reduce pressure, load distribution and distortion of mating surfaces over time, which allows them to withstand prolonged wear-and-tear. Components can also be tightened and loosed with ease, enabling regular maintenance and extending the overall lifespan of joints.
The washers are designed to DIN (Deutsches Institut für Normung) 9021 specifications and are compatible with M10 screws and bolts. They have been stringently tested for durability and quality. Handled and packaged in controlled facilities, the washers comply with international standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 for prevention of damage due to electrostatic discharge.
Features and Benefits
• Plain washer
• Outer diameter of 30 mm
• Inner diameter of 10.5 mm
• Thickness of 2.5 mm
• For use with M10 screws and bolts
• A2 304 stainless steel construction for durability and corrosion resistance
• Complies with RoHS (restriction of hazardous substances) standards
• DIN 9021 compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO Stainless Steel Plain Washers DN 9021
- RS PRO Stainless Steel Plain Washers DIN 125A
- RS PRO A2/304 Stainless Steel Stainless Steel Washers DIN 9021
- RS PRO A2/304 Stainless Steel Washers DIN 9021
- RS PRO A2/304 Stainless Steel Washers DIN 9021