RS PRO Stainless Steel Plain Washers, M6, RoHS

Bénéficiez d'une remise sur les achats en gros

Ajoutez 5 de plus pour économiser 4%

Consulter les options de prix de gros

Sous-total (1 sachet de 50 unités)*

8,02 €

(TVA exclue)

9,70 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 38 unité(s) expédiée(s) à partir du 20 novembre 2026
  • Plus 600 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Sachet(s)
Le Sachet
Prix par unité*
Économie
1 - 48,02 €0,16 €-
5 - 97,64 €0,153 €4%
10 - 297,23 €0,145 €9%
30 +6,74 €0,135 €15%

*Prix donné à titre indicatif

N° de stock RS:
507-2684
Numéro d'article Distrelec:
304-19-449
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Compatible Screw/Bolt Size

M6

Product Type

Washers

External Diameter

30mm

Inside Diameter

6.4mm

Material

Stainless Steel

Standards/Approvals

RoHS

Finish

Plain

Thickness

1.60mm

Grade

A2 304

RS PRO Plain Stainless Steel Mudguard Washer, M6 x 25 mm, 1.6 mm Thickness


RS PRO mudguard washers can protect surfaces from heavy loads or corrosion by providing more even weight distribution. Thanks to their wide outer ring, these washers spread a load across a larger surface area.

Used with machine threaded fasteners, the washers distribute pressure evenly to prevent any fasteners or joins in a machine from moving. They're also corrosion-resistant so there's no need to worry about the connection degrading and loosening over time. The product is made from hardwearing stainless steel with a 1.6 mm thickness, an outside diameter of 25 mm and inside diameter of 6.4 mm. These are suitable for use with an M6 threaded screw or bolt.

Mudguard washers can also cover holes that have widened due to rust or regular wear-and-tear. They're commonly used across a range of industries from manufacturing and construction through to transport and plumbing.

Features and Benefits


• Mudguard washer

• M6 screw or bolt size

• Outside diameter of 25 mm

• Stainless steel material

• Inside diameter of 6.4 mm

• Thickness of 1.6 mm

• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Small Pack Size: 5072684

Large Pack Size: 2646426

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.