RS PRO Brass Plain Washers, M10, DIN 125A

Bénéficiez d'une remise sur les achats en gros

Ajoutez 5 de plus pour économiser 12,35 €

Consulter les options de prix de gros

Sous-total (1 sachet de 100 unités)*

49,34 €

(TVA exclue)

59,70 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 33 unité(s) expédiée(s) à partir du 20 novembre 2026
  • Plus 173 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Sachet(s)
Le Sachet
Prix par unité*
Économie
1 - 449,34 €0,493 €-
5 - 946,87 €0,469 €12,35 €
10 - 2944,40 €0,444 €49,40 €
30 +41,45 €0,415 €236,70 €

*Prix donné à titre indicatif

N° de stock RS:
483-2643
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Compatible Screw/Bolt Size

M10

Product Type

Washers

External Diameter

24mm

Inside Diameter

10.5mm

Material

Brass

Standards/Approvals

DIN 125A

Finish

Plain

Thickness

2mm

RS PRO Brass Plain Washer, 2 mm Thickness, M10


Use these plain brass washers from RS PRO on your fastener assemblies. This will help you extend the lifespan of joints, which will benefit from not having to withstand as much friction. Washers also reduce maintenance work by allowing you to loosen and tighten components more smoothly.

Designed to DIN 125A specifications for washers, these pieces can fit M10 bolts and screws. The brass material makes them well-suited for use in bearings, gears and doorknobs, as well as in low-friction applications like electrical work and plumbing.

These brass washers have been tested by RS PRO engineers to ensure a high standard of quality and durability. They also meet the international standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 for prevention of damage from electrostatic discharge.

The use of washers makes for an even load distribution and reduced pressure. They're commonly used in construction and industrial environments.

Features and Benefits


• Plain washer

• Outer diameter of 20 mm

• Inside diameter of 10.5 mm

• Thickness of 2 mm

• Brass construction for use in low-friction applications

• Designed to DIN (Deutsches Institut für Normung, or the German Institute of Standardisation) 125A specifications

• For use with M10 screws and bolts

• Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007

• RoHS (restriction of hazardous substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.