Bossard Stainless Steel Stainless Steel Washers, M4, DIN 127 B
- N° de stock RS:
- 288-7306
- Numéro d'article Distrelec:
- 300-72-016
- Référence fabricant:
- BN 672 M4
- Fabricant:
- Bossard
Sous-total (1 paquet de 200 unités)*
10,20 €
(TVA exclue)
12,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 35 600 dernière(s) unité(s), prête(s) à l'envoi
Unité | Prix par unité | le paquet* |
|---|---|---|
| 200 + | 0,051 € | 10,20 € |
*Prix donné à titre indicatif
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
1 sachet de 100
2,51 €
(TVA exclue)
3,04 €
(TVA incluse)
- N° de stock RS:
- 288-7306
- Numéro d'article Distrelec:
- 300-72-016
- Référence fabricant:
- BN 672 M4
- Fabricant:
- Bossard
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
| Marque | Bossard | |
| Compatible Screw/Bolt Size | M4 | |
| Product Type | Washers | |
| External Diameter | 7.6mm | |
| Inside Diameter | 4.1mm | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 127 B | |
| Finish | Stainless Steel | |
| Sélectionner tout | ||
|---|---|---|
Marque Bossard | ||
Compatible Screw/Bolt Size M4 | ||
Product Type Washers | ||
External Diameter 7.6mm | ||
Inside Diameter 4.1mm | ||
Material Stainless Steel | ||
Standards/Approvals DIN 127 B | ||
Finish Stainless Steel | ||
- Pays d'origine :
- DE
The stainless steel split spring lock washer with flat end is a reliable and versatile fastening solution suitable for various applications. With precision engineering and premium materials, it ensures secure connections and long-lasting performance. Ideal for industrial, automotive, and DIY projects, this washer meets high standards of quality and durability.
Precision-engineered stainless steel construction for reliable fastening
Flat end design ensures secure connections
Suitable for a wide range of bolt sizes from M2 to M33
Resistant to corrosion and wear for long-lasting performance
Complies with international standards for quality assurance
Liens connexes
- RS PRO Steel Bright Zinc Lock Washers DIN 127 B
- Bossard Hex Hex Socket Cap Stainless Steel Machine Screw 8 mm M4
- Bossard Torx M4 Pan Stainless Steel Machine Screw ISO 14583 x 6.0mm
- Bossard Hex Socket Hex Socket Cap Stainless Steel Machine Screw 20 mm M4
- Bossard Stainless Steel Hex Nut M5 UNI 7474
- Bossard Stainless Steel Hex Nut ISO 4032
- RS PRO Stainless Steel Mudguard Washer, M4
- Bossard Torx Cheese Stainless Steel Screw Kit 6 mm M3