RS PRO Masonry Fixing Kit, 606 piece Masonry Fixing kit, kit contents: Masonry

Sous-total (1 kit)*

100,57 €

(TVA exclue)

121,69 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 36 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 44 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Kit(s)
le kit
1 +100,57 €

*Prix donné à titre indicatif

N° de stock RS:
537-1852
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Sub Type

Masonry Fixing

Product Type

Masonry Fixing Kit

Kit Contents

Masonry

Number of Pieces

606

Standards/Approvals

No

Statut RoHS : Exempté

RS PRO 606-Piece Masonry Fixing Kit


RS PRO’s masonry fixing kit features the essentials for fixing or attaching structural components or mechanical equipment. Use it on a building site, in an industrial setting or in your workshop.

The kit contains three popular sizes of wall plugs, a selection of plastic plasterboard screwplugs and 250 twin-threaded cross-recess countersunk head woodscrews. The highly durable screws are made from zinc-plated and passivated steel, which means they have good resistance to rust and corrosion, performing well in indoor and outdoor conditions. Masonry drills in sizes of 5.5 mm, 6.5 mm and 7 mm (two of each size) to suit the fixings are also included.

These versatile fixings are supplied in a sturdy polypropylene storage box with 10 removable storage trays, so the various pieces of kit can be kept separate and organized for easy access when you're on a job.

Features and Benefits


• Masonry fixing kit

• 606 pieces in total

• 300 wall plugs – red, yellow and brown

• 250 woodscrews – nos 6 to 12

• Drill set featuring 2 drills each of sizes 5.5 mm, 6.5 mm and 7 mm

• Supplied in polypropylene storage box with carrying handle and 10 removable storage trays

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.