MOXA Cavity Fixing Kit, 6 piece Mount Kit kit
- N° de stock RS:
- 255-3520
- Référence fabricant:
- UC-8100A-ME Wall Mount Kit
- Fabricant:
- MOXA
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 255-3520
- Référence fabricant:
- UC-8100A-ME Wall Mount Kit
- Fabricant:
- MOXA
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
| Marque | MOXA | |
| Product Type | Cavity Fixing Kit | |
| Sub Type | Mount Kit | |
| Number of Pieces | 6 | |
| Standards/Approvals | IECEX, IEC 61000-4-8 PFMF, IEC 61000-4-3 RS: 80 MHz to 5 GHz: 3 V/m, WEEE, AT&T, Verizon, IEC 61000-4-5 Surge: Power: 0.5 kV, IEC 61000-4-2 ESD: Contact: 4 kV, UL 62368-1, IEC 61000-4-4 EFT: Power: 1 kV, Signal: 1 kV, Air: 8 kV, Signal: 0.5 kV, CISPR 32, ATEX, Class I Division 2, CRoHS, FCC Part 15B Class A, EN 55032/35, EN 62368-1, RoHS, IEC 61000-4-6 CS: 3 V | |
| Sélectionner tout | ||
|---|---|---|
Marque MOXA | ||
Product Type Cavity Fixing Kit | ||
Sub Type Mount Kit | ||
Number of Pieces 6 | ||
Standards/Approvals IECEX, IEC 61000-4-8 PFMF, IEC 61000-4-3 RS: 80 MHz to 5 GHz: 3 V/m, WEEE, AT&T, Verizon, IEC 61000-4-5 Surge: Power: 0.5 kV, IEC 61000-4-2 ESD: Contact: 4 kV, UL 62368-1, IEC 61000-4-4 EFT: Power: 1 kV, Signal: 1 kV, Air: 8 kV, Signal: 0.5 kV, CISPR 32, ATEX, Class I Division 2, CRoHS, FCC Part 15B Class A, EN 55032/35, EN 62368-1, RoHS, IEC 61000-4-6 CS: 3 V | ||
- Pays d'origine :
- TW
The Moxa Europe Arm cortex-A8 1 GHz IIoT gateway has built-in LTE Cat. 4 and dual auto-sensing 10/100 Mbps Ethernet ports. It has programmable LEDs and a programmable button for easy installation and maintenance. It has -40 to 70°C operating temperature range LTE enabled.
Armv7 Cortex-A8 1000 MHz processor
Moxa Industrial Linux with 10-year long-term support
SD slot for storage expansion
Mini-PCIe slot for wireless module
LTE-ready computer with Verizon/AT&T certification and industrial-grade CE/FCC/UL certifications
Liens connexes
- MOXA Masonry Fixing Kit, 4 piece Anchor kit
- Fischer Fixings Cavity Fixing Kit, 310 piece Wall Plug kit
- Fischer Fixings Cavity Fixing Kit, 75 piece Wall Plug kit
- Fischer Fixings Cavity Fixing Kit, 132 piece Wall Plug kit
- Eaton Cavity Fixing Kit Expanding Cavity Wall Fixing kit
- WAGO Cavity Fixing Tool Wall Mount Kit
- MOXA Masonry Fixing Kit, 2 piece Anchor kit
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit