nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box, IP66, 600 mm x 600 mm x 300 mm
- N° de stock RS:
- 218-0798
- Référence fabricant:
- ASR0606030
- Fabricant:
- nVent HOFFMAN
Sous-total (1 unité)*
715,48 €
(TVA exclue)
865,73 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 10 unité(s) expédiée(s) à partir du 05 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 715,48 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 218-0798
- Référence fabricant:
- ASR0606030
- Fabricant:
- nVent HOFFMAN
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
| Marque | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 600mm | |
| External Depth | 300mm | |
| Body Material | 304 Stainless Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 600mm | |
| Internal Mount Type | Screw | |
| Series | ASR | |
| Standards/Approvals | NEMA Type 4X | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Sélectionner tout | ||
|---|---|---|
Marque nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 600mm | ||
External Depth 300mm | ||
Body Material 304 Stainless Steel | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 600mm | ||
Internal Mount Type Screw | ||
Series ASR | ||
Standards/Approvals NEMA Type 4X | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
The nVent Hoffman ASR series single door wall mounted enclosure having dimension 600x600x300mm and made up of the stainless steel material. The device is ideal for industries such as food and beverage and pharmaceuticals, as well as almost all other environments.
Degree of protection IP66
Available off the shelf
Liens connexes
- nVent HOFFMAN ASR Series 316 Stainless Steel Wall Box 600 mm x 600 mm x 300 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 600 mm x 600 mm x 210 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 800 mm x 600 mm x 210 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 400 mm x 600 mm x 210 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 600 mm x 400 mm x 210 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 600 mm x 800 mm x 300 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 800 mm x 600 mm x 300 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel IP66, 600 mm x 600 mm x 210 mm