Rittal AX Series Sheet Steel Wall Box, IP66, 380 mm x 600 mm x 350 mm
- N° de stock RS:
- 202-3921
- Référence fabricant:
- 1339000
- Fabricant:
- Rittal
Sous-total (1 unité)*
227,05 €
(TVA exclue)
274,73 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 13 unité(s) expédiée(s) à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 227,05 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 202-3921
- Référence fabricant:
- 1339000
- Fabricant:
- Rittal
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
| Marque | Rittal | |
| External Height | 380mm | |
| Product Type | Wall Box | |
| External Depth | 350mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| Colour | RAL 7035 | |
| External Width | 600mm | |
| Mounting plate | Yes | |
| Series | AX | |
| Standards/Approvals | GOST, UL, DNV-GL | |
| IK Rating | IK10 | |
| Sélectionner tout | ||
|---|---|---|
Marque Rittal | ||
External Height 380mm | ||
Product Type Wall Box | ||
External Depth 350mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
Colour RAL 7035 | ||
External Width 600mm | ||
Mounting plate Yes | ||
Series AX | ||
Standards/Approvals GOST, UL, DNV-GL | ||
IK Rating IK10 | ||
- Pays d'origine :
- DE
Rittal Steel Terminal Box, 380mm Height, 600mm Width - AX Series - 1339000
Keep sensitive equipment protected against damage using this enclosure box from Rittal. Its made of stainless steel, which makes it resistant to corrosion and impact for durability in demanding environments. The supplied mounting plate is zinc-coated for resistance to rust, ensuring a long-lasting hold on your wall. The hinged door can be opened at a 130° angle for easy access to your components. It can also be locked using a built-in cam lock to limit access and keep your equipment safe.
Features & Benefits
• Strong PU (polyurethane) sealing gasket is resistant to chemicals and wear to prevent contaminants from entering the enclosure
• Supplied fully assembled with perforated door strips for quick and easy wall or surface mounting
• IP66 (ingress protection) rating for protection against dust and high-pressure water jets
• Ample dimensions of 380 (height) x 600 (width) x 350mm (depth) give you plenty of storage space
Applications
• Medical and pharmaceutical industry
• Storage facilities
• Industrial manufacturing
Can the door be mounted on either side of the enclosure?
Yes, the door to this enclosure can be mounted on the left or right, so you can choose the position that best suits your setup.
Note
Delivered in individual parts, still needs to be assembled
Liens connexes
- Rittal AX Series Sheet Steel Wall Box 600 mm x 380 mm x 350 mm
- Rittal AX IT Series Sheet Steel Wall Box 380 mm x 600 mm x 350 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 300 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 300 mm x 380 mm x 210 mm