Schneider Electric Analogue Voltmeter, Dial Scale Display
- N° de stock RS:
- 276-1507
- Référence fabricant:
- 16075
- Fabricant:
- Schneider Electric
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 276-1507
- Référence fabricant:
- 16075
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Display Type | Dial Scale | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Display Type Dial Scale | ||
Statut RoHS : Exempté
- Pays d'origine :
- TN
The Schneider Electric Voltmeter has a compact 96 x 96 mm size, it features a ferromagnetic construction. The meter is designed for voltage measurement in the range of 0 to 500 V, providing accurate readings with an accuracy class of 1.5. With a power consumption of 3 VA, the voltmeter ensures efficient operation while maintaining precision. It has overload withstand capabilities of 1.2 times the nominal voltage permanently and up to 2 times Un for 5 seconds.
Mercury free
RoHS complaint
Green Premium product
IP52 degree of protection
RoHS complaint
Green Premium product
IP52 degree of protection
Liens connexes
- Schneider Electric Analogue Voltmeter AC, Analogue Display
- RS PRO Analogue Voltmeter DC, Analogue Display 1 %
- CEWE Instruments Voltmeter 68 mm, 68 mm
- Schneider Electric Acti9 Series Digital Voltmeter AC, Digital Display 3-Digits 0.5 %
- CEWE Instruments Digital Panel Voltmeter 68 mm, 68 mm
- Socomec Analogue Voltmeter AC
- Schneider Electric 45 °, Voltmeter switch Actuator 12 A
- RS PRO Analogue Voltmeter DC 92 mm