ifm electronic Digital Display DC, Graphic LCD Display 0.10%, 43 mm, 91 mm
- N° de stock RS:
- 723-149
- Référence fabricant:
- DX2052
- Fabricant:
- ifm electronic
Visuel non contractuel
Sous-total (1 unité)*
361,04 €
(TVA exclue)
436,86 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 361,04 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 723-149
- Référence fabricant:
- DX2052
- Fabricant:
- ifm electronic
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ifm electronic | |
| Product Type | Digital Display | |
| Current Type | DC | |
| Display Type | Graphic LCD | |
| Cutout Height | 43mm | |
| Cutout Width | 91mm | |
| Depth | 116mm | |
| Meter Accuracy | 0.10% | |
| Minimum Operating Temperature | -20°C | |
| Minimum Measurement | -10 V | |
| Standards/Approvals | UKCA | |
| Maximum Measurement | 20 mA | |
| Maximum Operating Temperature | 60°C | |
| Sélectionner tout | ||
|---|---|---|
Marque ifm electronic | ||
Product Type Digital Display | ||
Current Type DC | ||
Display Type Graphic LCD | ||
Cutout Height 43mm | ||
Cutout Width 91mm | ||
Depth 116mm | ||
Meter Accuracy 0.10% | ||
Minimum Operating Temperature -20°C | ||
Minimum Measurement -10 V | ||
Standards/Approvals UKCA | ||
Maximum Measurement 20 mA | ||
Maximum Operating Temperature 60°C | ||
- Pays d'origine :
- DE
The IFM electronic Multifunction Display is designed for monitoring analogue standard signals, providing comprehensive functionality suited for a variety of applications. This display serves to effectively visualise and track analogue signals from sources such as pressure and temperature sensors, making it a key tool for precise data monitoring. The Compact housing, suitable for panel mounting, and modern touch screen Interface cater to both ease of installation and user interaction. Constructed for durability, the unit operates within a varied temperature range and is sealed for protection against harsh conditions, ensuring reliability and performance over time.
Displays information with a full graphic LCD touch screen for user-friendly interaction
Designed for displaying and monitoring analogue signals from sensors like pressure, temperature, and flow
Equipped with two analogue inputs, accommodating voltage and current signalling
Allows for precise data capture with a 16-bit resolution and 0.1% precision on analogue inputs
Offers four digital outputs for versatile control of connected devices or systems
Operates within a voltage range of 18 to 30 DC, making it compatible with a variety of systems
Liens connexes
- ifm electronic Digital Display DC 43 mm, 91 mm
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- ifm electronic Digital Display DC 43 mm, 91 mm
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- Phoenix Contact 2203543 2203 Graphic LCD LED LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864WO-B1TGH#-M NHD-C12864WO Graphic LCD LCD Graphic Display, Blue on Grey
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864WG-BTGH-T#N NHD-12864WG Graphic LCD LCD Graphic Display, Blue on Grey
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12232AZ-FSW-GBW NHD-12232AZ Graphic LCD LCD Graphic Display, Blue on Grey
