onsemi Voltage Supervisor 2.96V max. 3-Pin SOT-23, NCP803SN293T1G
- N° de stock RS:
- 805-1895
- Référence fabricant:
- NCP803SN293T1G
- Fabricant:
- onsemi
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 805-1895
- Référence fabricant:
- NCP803SN293T1G
- Fabricant:
- onsemi
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
| Marque | onsemi | |
| Voltage Supervisor Type | Microprocessor Supervisory Circuit | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 2.96V | |
| Minimum Reset Threshold Voltage | 2.89V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Maximum Monitored Voltage | 4.9V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Monitored Voltage | 1.2V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Sélectionner tout | ||
|---|---|---|
Marque onsemi | ||
Voltage Supervisor Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 2.96V | ||
Minimum Reset Threshold Voltage 2.89V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
Maximum Monitored Voltage 4.9V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Monitored Voltage 1.2V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Supply Voltage 1.2 V | ||
Minimum Operating Temperature -40 °C | ||
Liens connexes
- onsemi Voltage Supervisor 3.15V max. 3-Pin SOT-23, CAT853TTBI-GT3
- onsemi Voltage Supervisor 3-Pin SOT-23, MAX810MTRG
- onsemi 1 Voltage Supervisor 3-Pin SOT-23, MAX809LTRG
- onsemi 1 Voltage Supervisor 3-Pin SOT-23, NCP803SN263T1G
- onsemi 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
- onsemi 1 Voltage Supervisor 3-Pin 4.86 V SOT-23, MAX809LTRG
- onsemi 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, NCP803SN293D3T1G
- onsemi 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, MAX809STRG