Maxim Integrated 4 Voltage Monitor 10-Pin 5.5 V μMAX
- N° de stock RS:
- 191-3990
- Référence fabricant:
- MAX6338PUB+
- Fabricant:
- Maxim Integrated
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 191-3990
- Référence fabricant:
- MAX6338PUB+
- Fabricant:
- Maxim Integrated
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
| Marque | Maxim Integrated | |
| Number of Supervisors | 4 | |
| Product Type | Voltage Monitor | |
| Pin Count | 10 | |
| Reset Threshold Voltage | 5.5 V | |
| Package Type | μMAX | |
| Automotive Standard | No | |
| Height | 1.1 mm | |
| Length | 3.05 mm | |
| Manual Reset | No | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.5 V | |
| Monitored Voltage | -5 V | |
| Mount Type | Surface | |
| Output Driver | Open Drain, Active Low | |
| Power Fail Detection | No | |
| Series | MAX6338 | |
| Standards/Approvals | No | |
| Sub Type | Voltage Monitor | |
| Watchdog Timer | No | |
| Width | 5.05 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxim Integrated | ||
Number of Supervisors 4 | ||
Product Type Voltage Monitor | ||
Pin Count 10 | ||
Reset Threshold Voltage 5.5 V | ||
Package Type μMAX | ||
Automotive Standard No | ||
Height 1.1 mm | ||
Length 3.05 mm | ||
Manual Reset No | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.5 V | ||
Monitored Voltage -5 V | ||
Mount Type Surface | ||
Output Driver Open Drain, Active Low | ||
Power Fail Detection No | ||
Series MAX6338 | ||
Standards/Approvals No | ||
Sub Type Voltage Monitor | ||
Watchdog Timer No | ||
Width 5.05 mm | ||
Monitors Four Voltages (Factory Programmed or User Adjustable)
+5.0V, +3.3V, +3.0V, +2.5V, +1.8V, -5.0V (nominal) or User-Adjustable Settings
Low 25μA Supply Current
Four Independent, Open-Drain, Active-Low Outputs
+2.5V to +5.5V Supply Voltage Range
Guaranteed from -40°C to +85°C
No External Components Required
Small 10-Pin μMAX Package
Applications
Computers: Desktop, Workstation, Server
Data Storage Equipment
High-End Printers
Industrial Equipment
Network Equipment
Set-Top Boxes
Telecommunications
Liens connexes
- Maxim Integrated 4 Voltage Monitor 10-Pin 5.5 V μMAX, MAX6338PUB+
- Maxim Integrated, Voltage Regulator 28V μMAX 8-Pin
- Maxim Integrated MAX4210EEUA+, Voltage Regulator 28V μMAX 8-Pin
- Maxim Integrated Precision Voltage Reference ±0.02 % 8-Pin μMAX
- Maxim Integrated 5-Channel Voltage Monitor 14-Pin SOIC
- Maxim Integrated Precision Voltage Reference ±0.02 % 8-Pin μMAX, MAX6126B50+
- Maxim Integrated 5-Channel Voltage Monitor 14-Pin SOIC, MAX8216CSD+
- Maxim Integrated 1 Voltage Monitor 4-Pin 3 V SOT-143