Maxim Integrated Voltage Supervisor 3-Pin TO-92, DS1233D-5+
- N° de stock RS:
- 190-4826
- Référence fabricant:
- DS1233D-5+
- Fabricant:
- Maxim Integrated
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 190-4826
- Référence fabricant:
- DS1233D-5+
- Fabricant:
- Maxim Integrated
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
| Marque | Maxim Integrated | |
| Voltage Supervisor Type | Microprocessor Power Supply Supervisor | |
| Number of Supervisors | 1 | |
| Power Fail Detection | Yes | |
| Maximum Reset Active Time | 450ms | |
| Mounting Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Dimensions | 4.95 x 3.94 x 4.95mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxim Integrated | ||
Voltage Supervisor Type Microprocessor Power Supply Supervisor | ||
Number of Supervisors 1 | ||
Power Fail Detection Yes | ||
Maximum Reset Active Time 450ms | ||
Mounting Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Dimensions 4.95 x 3.94 x 4.95mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.2 V | ||
Minimum Operating Temperature -40 °C | ||
The DS1233D EconoReset uses a precision temperature-compensated reference and comparator circuit to monitor the status of the power supply (VCC). When an out-of-tolerance condition is detected, an internal power-fail signal is generated, which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for approximately 350ms to allow the power supply and processor to stabilize.
Automatically restarts microprocessor after power failure
Maintains reset for 350ms after VCC returns to an in-tolerance condition
Accurate 5%, 10%, or 15% microprocessor 5V power supply monitoring
Reduces need for discrete components
Precision temperature-compensated voltage reference and voltage sensor
Low-cost TO-92 package or surface mount SOT-223 package
Internal 5k pullup resistor
Compatible with Motorola 68XXX series and HC16 Microprocessors
Operating temperature of -40°C to +85°C
Maintains reset for 350ms after VCC returns to an in-tolerance condition
Accurate 5%, 10%, or 15% microprocessor 5V power supply monitoring
Reduces need for discrete components
Precision temperature-compensated voltage reference and voltage sensor
Low-cost TO-92 package or surface mount SOT-223 package
Internal 5k pullup resistor
Compatible with Motorola 68XXX series and HC16 Microprocessors
Operating temperature of -40°C to +85°C
Liens connexes
- Maxim Integrated Voltage Supervisor 3-Pin TO-92, DS1233D-5+
- Maxim Integrated Voltage Supervisor 3-Pin TO-92, DS1233-10+
- Maxim Integrated 1 Voltage Supervisor 3-Pin TO-92
- Maxim Integrated 1 Voltage Supervisor 3-Pin TO-92, DS1813-10+
- Maxim Integrated 1 Voltage Supervisor 3-Pin TO-92, DS1233A-10+
- Maxim Integrated 1 Voltage Supervisor 5-Pin 5 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 5-Pin 5 V SOT-23, MAX6414UK29+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 5 V SOT-23, MAX6420UK29+T