ROHM 1 Voltage Detector 5-Pin 2.8 V SSOP
- N° de stock RS:
- 167-7727
- Référence fabricant:
- BD45285G-TR
- Fabricant:
- ROHM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 167-7727
- Référence fabricant:
- BD45285G-TR
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Sub Type | Open Drain Voltage Detector | |
| Product Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Reset Threshold Voltage | 2.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 2.9mm | |
| Series | BD45 | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Width | 2.8mm | |
| Maximum Supply Voltage | 10V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | -0.3V | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Sub Type Open Drain Voltage Detector | ||
Product Type Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 5 | ||
Reset Threshold Voltage 2.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 2.9mm | ||
Series BD45 | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Width 2.8mm | ||
Maximum Supply Voltage 10V | ||
Automotive Standard No | ||
Minimum Supply Voltage -0.3V | ||
ROHM's BD45xxxG and BD46xxxG series of reset ICs utilize CMOS processes for low current consumption and high accuracy. The built-in counter timer delay circuit eliminates the need to set the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 4.8V, in 0.1V steps), enabling selection of the Ideal solution based on customer requirements.
Broad lineup available in different detection voltages : 2.3V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption : 0.85uA typ. (OFF circuit current)
Liens connexes
- ROHM 1 Voltage Detector 5-Pin 2.8 V SSOP, BU4228G-TR
- ROHM Voltage Detector 5-Pin SSOP, BU4213G-TR
- ROHM Voltage Detector 5-Pin SSOP, BU4328G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD52E27G-TR
- ROHM Voltage Detector 5-Pin SSOP, BU4242G-TR
- ROHM Voltage Detector 5-Pin SSOP, BU4922G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD45445G-TR
- ROHM Voltage Detector 5-Pin SSOP, BD45465G-TR