ROHM Voltage Detector 5-Pin SSOP, BD46281G-TR
- N° de stock RS:
- 167-7483P
- Référence fabricant:
- BD46281G-TR
- Fabricant:
- ROHM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 167-7483P
- Référence fabricant:
- BD46281G-TR
- Fabricant:
- ROHM
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ROHM | |
| Voltage Supervisor Type | CMOS Voltage Detector | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Maximum Monitored Voltage | 2.8V | |
| Maximum Operating Supply Voltage | 10 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Voltage Supervisor Type CMOS Voltage Detector | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Maximum Monitored Voltage 2.8V | ||
Maximum Operating Supply Voltage 10 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Supply Voltage -0.3 V | ||
Minimum Operating Temperature -40 °C | ||
ROHM's BD45xxxG and BD46xxxG series of reset ICs utilize CMOS processes for low current consumption and high accuracy. The built-in counter timer delay circuit eliminates the need to set the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements.
Broad lineup available in different detection voltages : 2.3V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption : 0.85uA typ. (OFF circuit current)
High detection voltage accuracy : ±1%
Ultra-low current consumption : 0.85uA typ. (OFF circuit current)
