Texas Instruments TPS73618DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- N° de stock RS:
- 661-4037
- Référence fabricant:
- TPS73618DBVT
- Fabricant:
- Texas Instruments
Sous-total (1 paquet de 5 unités)*
16,27 €
(TVA exclue)
19,69 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 20 novembre 2026
- Plus 250 unité(s) expédiée(s) à partir du 24 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 3,254 € | 16,27 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 661-4037
- Référence fabricant:
- TPS73618DBVT
- Fabricant:
- Texas Instruments
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
| Marque | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Minimum Input Voltage | 1.7V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Length 2.9mm | ||
Width 1.6mm | ||
Minimum Input Voltage 1.7V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 400mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Liens connexes
- Texas Instruments TPS73618DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TLV70033DDCT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS73630DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TLV70233DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TLV73325PDBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS73625DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS73601DBVT, Voltage Regulator 5.5V SOT-23 5-Pin