Texas Instruments, 5-Channel Charge Pump, Regulator, 40 mA 160 kHz, SOT-23 6-Pin
- N° de stock RS:
- 208-8545
- Référence fabricant:
- LM2664M6X/NOPB
- Fabricant:
- Texas Instruments
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 208-8545
- Référence fabricant:
- LM2664M6X/NOPB
- Fabricant:
- Texas Instruments
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
| Marque | Texas Instruments | |
| Regulator Type | Charge Pump | |
| Product Type | Regulator | |
| Number of Outputs | 5 | |
| Switching Frequency | 160kHz | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Quiescent Current | 1μA | |
| Pin Count | 6 | |
| Output Current | 40mA | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Series | LM2664 | |
| Height | 1.45mm | |
| Length | 3.05mm | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.8V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Texas Instruments | ||
Regulator Type Charge Pump | ||
Product Type Regulator | ||
Number of Outputs 5 | ||
Switching Frequency 160kHz | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Quiescent Current 1μA | ||
Pin Count 6 | ||
Output Current 40mA | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Series LM2664 | ||
Height 1.45mm | ||
Length 3.05mm | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.8V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
-
-
Liens connexes
- Texas Instruments LM2664M6X/NOPB Regulator SOT-23 6-Pin
- Texas Instruments Charge Pump 25 mA 5.5 V 28 kHz, SOT-23 5-Pin
- Texas Instruments LM828M5/NOPB Charge Pump 25 mA 5.5 V 28 kHz, SOT-23 5-Pin
- Texas Instruments Regulator 1.5V 80 kHz, SOIC 8-Pin
- Texas Instruments MAX660M/NOPB Regulator 1.5V 80 kHz, SOIC 8-Pin
- Texas Instruments Regulator 1.5V SOIC 8-Pin
- Texas Instruments LM2662M/NOPB Regulator 1.5V SOIC 8-Pin
- Texas Instruments LM2665M6/NOPB Charge Pump 11V SOT-23 6-Pin