ROHM BD33IA5MEFJ-ME2, LDO Regulator, 500mA, 3.3 V, ±1% 8-Pin, HTSOP
- N° de stock RS:
- 171-7693
- Référence fabricant:
- BD33IA5MEFJ-ME2
- Fabricant:
- ROHM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 171-7693
- Référence fabricant:
- BD33IA5MEFJ-ME2
- Fabricant:
- ROHM
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ROHM | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
BDxxIA5MEFJ-M is a LDO regulator with output current 0.5A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 0.8V to 4.5V).It has package type: HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Applications:
Electric Bike
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Applications:
Electric Bike
Liens connexes
- ROHM BD33IA5MEFJ-ME2 500mA ±1% 8-Pin, HTSOP
- ROHM BD33HC5MEFJ-ME2 1.5A ±1% 8-Pin, HTSOP
- ROHM BD50HA3VEFJ-ME2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD70GA3VEFJ-ME2, Voltage Regulator 2110 mW 14V HTSOP-J8 8-Pin
- ROHM BD80GA5VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BDJ0GA5VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD25GC0VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD25GA5VEFJ-ME2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
