ROHM BU11JA2MNVX-CTL, LDO Regulator, 200mA, 1.1 V, ±2% 4-Pin, SSON
- N° de stock RS:
- 171-7501
- Référence fabricant:
- BU11JA2MNVX-CTL
- Fabricant:
- ROHM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 171-7501
- Référence fabricant:
- BU11JA2MNVX-CTL
- Fabricant:
- ROHM
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ROHM | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
BU11JA2MNVX-C series are high-performance FULL CMOS regulators with 200mA output, which are mounted on versatile package SSON004R1010 (1.00mm x 1.00 mm x 0.60mm). These device have excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 35μA. They are most appropriate for various applications such as power supplies for radar and camera of the automotive.
High Accuracy Output
Low Current Consumption
Compatible With Small Ceramic Capacitor (CIN=CO=0.47μF)
With Built-in Output Discharge Circuit
High Ripple Rejection
ON/OFF Control of Output Voltage
Built-in Over Current Protection Circuit
Built-in Thermal Shutdown Circuit
Low Current Consumption
Compatible With Small Ceramic Capacitor (CIN=CO=0.47μF)
With Built-in Output Discharge Circuit
High Ripple Rejection
ON/OFF Control of Output Voltage
Built-in Over Current Protection Circuit
Built-in Thermal Shutdown Circuit
Liens connexes
- ROHM BU11JA2MNVX-CTL 200mA ±2% 4-Pin, SSON
- ROHM BU15TA2WNVX-TR 200mA ±1% 4-Pin, SSON
- ROHM BU33SA4WGWL-E2 200mA ±0.6% 4-Pin, UCSP50L1
- ROHM BU30SD2MG-MTR 200mA ±2% 5-Pin, SSOP
- ROHM BU28SA4WGWL-E2 200mA ±0.6% 4-Pin, UCSP50L1
- ROHM BU28SD2MG-MTR 200mA ±2% 5-Pin, SSOP
- ROHM BU18SA4WGWL-E2 200mA ±0.6% 4-Pin, UCSP50L1
- ROHM BU18JA2DG-CTR 200mA ±2% 5-Pin, SSOP
