STMicroelectronics L78S10CV, 1 Linear Voltage, Voltage Regulator 2A, 10 V 3-Pin, TO-220

Retiré-e du marché
N° de stock RS:
168-6595
Référence fabricant:
L78S10CV
Fabricant:
STMicroelectronics
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

STMicroelectronics

Regulator Type

Linear Voltage

Maximum Output Current

2A

Output Voltage

10 V

Number of Outputs

1

Line Regulation

200 mV

Load Regulation

240 mV

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Quiescent Current

8mA

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

13 V

Maximum Input Voltage

35 V

Maximum Operating Temperature

+150 °C

Height

9.15mm

Length

10.4mm

Width

4.6mm

L78S 2A Linear Voltage Regulator, STMicroelectronics


STMicroelectronics L78S series positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area protection, internal current limiting and thermal shut-down making them a robust device. STMicroelectronics regulators can offer local on-card regulation which can eliminate any distribution problems associated with single point regulation.

Three-terminal positive regulators in TO220 package

Output current up to 2 A/ Range of fixed output voltages

Thermal protection, short circuit protection, output transition SOA protection

Features


Linear Voltage Regulators, STMicroelectronics


Liens connexes