StarTech.com 1 port DisplayPort to DVI Adapter 60 mm Length 1920 x 1200 pixel Maximum Resolution
- N° de stock RS:
- 177-8798
- Référence fabricant:
- DP2DVIADAP
- Fabricant:
- StarTech.com
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
17,67 €
(TVA exclue)
21,38 €
(TVA incluse)
- N° de stock RS:
- 177-8798
- Référence fabricant:
- DP2DVIADAP
- Fabricant:
- StarTech.com
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
| Marque | StarTech.com | |
| Number of Video Outputs | 1 | |
| Video Input | DisplayPort | |
| Video Output | DVI | |
| Product Type | Adapter | |
| Cable Length | 60 mm | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Sélectionner tout | ||
|---|---|---|
Marque StarTech.com | ||
Number of Video Outputs 1 | ||
Video Input DisplayPort | ||
Video Output DVI | ||
Product Type Adapter | ||
Cable Length 60 mm | ||
Maximum Resolution 1920 x 1200 pixel | ||
- Pays d'origine :
- CN
DP2DVIADAP DisplayPort To DVI Adapter
The StarTech.com DP2DVIADAP DisplayPort DVI adapter lets you connect a DVI-D display to a DisplayPort video source (e.g. DisplayPort video cards, etc.), eliminating the expense of having to upgrade to a DisplayPort enabled display while providing a hassle-free connection to any DisplayPort video card/signal source. The DVI/DisplayPort adapter supports display resolutions up to 1920x1200, allowing you to take full advantage of single link DVI capability. DP2DVIADAP is a passive adapter that requires a DP++ port (DisplayPort++), meaning that DVI and HDMI signals can also be passed through the port. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Supports PC resolutions up to 1920x1200 and HDTV resolutions up to 1080p
• Easy to use, no software required
• Simple to use, small form factor converter makes DisplayPort backwards compatible with your DVI-D display
• No installation software or drivers required providing a simple plug and play solution
Applications
• Ideal for digital entertainment centres, home offices, business conference rooms and trade show displays
• Keep your existing DVI monitor to be used with your new DisplayPort device
• Ideal for using your DVI monitor as a secondary display
Whats in the package?
• DisplayPort to DVI Adapter
FAQs
Does this device also convert in the opposite direction?
Unfortunately no, this device has an intended source and an intended destination. Refer to the title of the webpage for this order.
Liens connexes
- StarTech.com 1 port DisplayPort to DVI Adapter 3 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to DVI, DVI Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 152 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 914 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to DVI Adapter 3 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to DVI Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution