StarTech.com 1 port DisplayPort to DVI Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution
- N° de stock RS:
- 177-8765
- Numéro d'article Distrelec:
- 302-14-129
- Référence fabricant:
- DP2DVI2MM6
- Fabricant:
- StarTech.com
Sous-total (1 unité)*
8,16 €
(TVA exclue)
9,87 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 54 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 79 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 8,16 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 177-8765
- Numéro d'article Distrelec:
- 302-14-129
- Référence fabricant:
- DP2DVI2MM6
- Fabricant:
- StarTech.com
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
| Marque | StarTech.com | |
| Product Type | Adapter | |
| Video Input | DisplayPort | |
| Video Output | DVI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 1.8m | |
| Standards/Approvals | CE, RoHS, FCC | |
| Sheath Colour | Black | |
| Sélectionner tout | ||
|---|---|---|
Marque StarTech.com | ||
Product Type Adapter | ||
Video Input DisplayPort | ||
Video Output DVI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 1.8m | ||
Standards/Approvals CE, RoHS, FCC | ||
Sheath Colour Black | ||
DP2DVI2MM6 DisplayPort to DVI Cable
The DP2DVI2MM6 6 ft DisplayPort® to DVI Adapter Cable lets you connect a DVI Display or Projector to a DisplayPort video card/source. Providing a connection distance of 6ft, the cable features male DVI and DisplayPort connectors, allowing you to make a direct video card-to-display connection, as opposed to having to use an adapter with a separate cable.
The DP to DVI cable is a convenient, cost-effective solution for taking full advantage of your DVI display, without the expense of upgrading to a DisplayPort monitor. The cable offers high quality construction and supports high bandwidth video resolutions up to 1920x1200 or HDTV resolutions up to 1080p.
DP2DVI2MM6 is a passive adapter that requires a DP++ port (DisplayPort++), meaning that DVI and HDMI signals can also be passed through the port.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Supports resolutions up to 1920x1200 (WUXGA) and HDTV resolutions up to 1080p
• No software or additional drivers required
• All-in-one cable design
• Latching DisplayPort connector port
• Single cable solution to connect your video source directly to a projector or a display
• Plug and Play design to save time, and hassle of installing software, or drivers
• Non loss of High-Definition quality, with support for resolutions up to 1920x1200 / 1080p
Applications
• Connect a DisplayPort video source directly to any DVI-D (digital) display with no additional adapters required
• Re-purpose an existing DVI display for use with a new DisplayPort-equipped computer, or as a secondary display
• Ideal for digital entertainment centres, home offices, business conference rooms and trade show displays
Whats in the package?
• 6 ft DisplayPort to DVI Cable - M/M
FAQs
Does this device also convert in the opposite direction?
Unfortunately no, this device has an intended source and an intended destination. Refer to the title of the webpage for this order.
Liens connexes
- StarTech.com 1 port DisplayPort to DVI Adapter 3 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 1.8 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to DVI, DVI Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 152 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 60 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 914 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to DVI Adapter 3 m Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to DVI Adapter 900 mm Length 1920 x 1200 pixel Maximum Resolution