StarTech.com 1 port Mini DisplayPort to HDMI Adapter 130 mm Length 1920 x 1200 pixel Maximum Resolution
- N° de stock RS:
- 177-8746
- Numéro d'article Distrelec:
- 302-14-208
- Référence fabricant:
- MDP2HDMI
- Fabricant:
- StarTech.com
Sous-total (1 unité)*
20,28 €
(TVA exclue)
24,54 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 19 unité(s) expédiée(s) à partir du 18 novembre 2026
- Plus 40 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 20,28 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 177-8746
- Numéro d'article Distrelec:
- 302-14-208
- Référence fabricant:
- MDP2HDMI
- Fabricant:
- StarTech.com
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
| Marque | StarTech.com | |
| Video Input | Mini DisplayPort | |
| Product Type | Adapter | |
| Video Output | HDMI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Cable Length | 130mm | |
| Standards/Approvals | RoHS, CE, FCC | |
| Sheath Colour | Black | |
| Sélectionner tout | ||
|---|---|---|
Marque StarTech.com | ||
Video Input Mini DisplayPort | ||
Product Type Adapter | ||
Video Output HDMI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Cable Length 130mm | ||
Standards/Approvals RoHS, CE, FCC | ||
Sheath Colour Black | ||
StarTech.com Adapter, Mini DisplayPort to HDMI Type, Surround Sound Audio - MDP2HDMI
Keen to link your laptop to an external monitor? Make the connection with this adapter from StarTech.com. It conveniently converts a Mini DisplayPort connection to an HDMI port, cutting the need to replace hardware. As it supports surround sound, the cable delivers comprehensive connectivity, letting you set up an extra screen in a flash.
Features & Benefits
Clear pictureSupport for resolutions up to 1920 x 1200px means you get reliably sharp images.
Handy portabilityWith its compact 130mm length, it's no trouble to slip the adapter into your laptop bag.
Quick set-upThe unit's ready to go as soon as it's plugged in, so there's no complex installation to deal with.
Applications
• Works with Thunderbolt ports for wide compatibility
• Conductive gold-plated connectors for reliable signal flow
FAQs
• Mini-DisplayPort to HDMI converter
What cable lengths can I use this adapter with?This product works with cable lengths up to 15.2m, so it achieves links across large layouts.
FAQs
Does this device require me to install drivers, or perform any other setup tasks?
This device is plug and play. It does not use any drivers, and does not require any setup tasks other than plugging in the source (for example, a computer) and the destination (for example, a monitor).
Liens connexes
- StarTech.com 1 port DisplayPort to HDMI Adapter 55 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 210 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 127 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port HDMI to DisplayPort Video Converter 82 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 2 port DisplayPort to VGA, HDMI Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to HDMI Adapter 300 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 2 port Mini DisplayPort to HDMI Adapter 680 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to HDMI Adapter 120 mm Length 1920 x 1200 pixel Maximum Resolution