Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23
- N° de stock RS:
- 244-8568
- Référence fabricant:
- NJM2575F1-TE1
- Fabricant:
- Nisshinbo Micro Devices
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 244-8568
- Référence fabricant:
- NJM2575F1-TE1
- Fabricant:
- Nisshinbo Micro Devices
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
| Marque | Nisshinbo Micro Devices | |
| Product Type | Video Amplifier IC | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 7V | |
| Output Current | 7mA | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | NJM2575 | |
| Automotive Standard | No | |
| Supply Current | 10mA | |
| Sélectionner tout | ||
|---|---|---|
Marque Nisshinbo Micro Devices | ||
Product Type Video Amplifier IC | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 7V | ||
Output Current 7mA | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series NJM2575 | ||
Automotive Standard No | ||
Supply Current 10mA | ||
The New Japan Radio NJM2575 series is a low voltage video Amplifier contained LPF circuit. It is suitable for low power design on downsizing of Car camera and CCTV.
Bipolar Technology
Liens connexes
- NJM2575F1-TE1 Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23
- NJM2561F1-TE1 Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23-6-1
- Nisshinbo Micro Devices Video Amplifier, 8-Pin TVSP-8
- NJM2574RB1-TE1 Nisshinbo Micro Devices Video Amplifier, 8-Pin MSOP-8
- NJW1351RB1-TE1 Nisshinbo Micro Devices Video Amplifier, 8-Pin TVSP-8
- NJM2505AF-TE1 Nisshinbo Micro Devices Isolation Amplifier, 5-Pin 15V SOT-23
- NJM2741F3-TE1 Nisshinbo Micro Devices 10 MHz, 5-Pin 14V SOT-23
- NJM2741F-TE1 Nisshinbo Micro Devices 10 MHz, 5-Pin 15V SOT-23