Siemens Light Grey Plastic Vent Grille, Parallel Slat 250 mm, 250mm, 37 mm
- N° de stock RS:
- 231-8446
- Référence fabricant:
- 8MR6400-5GV45
- Fabricant:
- Siemens
Sous-total (1 unité)*
46,86 €
(TVA exclue)
56,70 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 10 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 10 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 46,86 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 231-8446
- Référence fabricant:
- 8MR6400-5GV45
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Product Type | Vent Grille | |
| Flange Width | 223mm | |
| Slat Configuration | Parallel | |
| Material | Plastic | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Depth | 37mm | |
| Standards/Approvals | CE, RoHS, EAC, IEC, UL, EN | |
| Width | 250mm | |
| Height | 250mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Product Type Vent Grille | ||
Flange Width 223mm | ||
Slat Configuration Parallel | ||
Material Plastic | ||
Colour Light Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Depth 37mm | ||
Standards/Approvals CE, RoHS, EAC, IEC, UL, EN | ||
Width 250mm | ||
Height 250mm | ||
- Pays d'origine :
- DE
Siemens Vent Grille, Wall Mounting, Light Grey Colour - SIVACON Series - 8MR6400-5GV45
Want to bring a breath of fresh air into your workplace? Choose this vent grille from Siemens to manage the flow from your HVAC system. The parallel slat configuration ensures a uniform distribution of air for smooth performance. Thanks to a minimum temperature tolerance of -20°C, you can trust this unit to withstand the rigours of cold conditions. Its plastic construction means it's resistant to corrosion, so it continues delivering top-quality performance over the long term. As the grille is light grey in colour, it blends in well with a cabinet door or panel.
Features & Benefits
• Flange width of 223 (W) x 223mm (H) ensures a secure and stable installation
• Snap-on mounting for speedy fastening onto control cabinets and panels
• Light weight of 0.5kg makes for easy handling, minimising strain on your existing system
• IP54 rating indicates it's protected from dust and water spray from any direction
What size is this grille?
It's 250 (H) x 250 (W) x 37mm (D), you'll have no problem installing it in a cabinet. As it weighs just 500g, it won't stress the mounting surface.
Liens connexes
- Siemens Light Grey Plastic Vent Grille 148mm, 28.5 mm
- Siemens Light Grey Plastic Vent Grille 105mm, 16.5 mm
- Vent-Axia White Plastic Vent Grille 140mm, 30 mm
- RS PRO Silver Aluminium Vent Grille 32mm
- Schneider Electric Grey Steel Vent Grille 12mm
- Schneider Electric Grey Steel Vent Grille 148mm
- ebm-papst Ecologically Friendly Plastic Vent Grille 397mm, 26 mm
- ebm-papst Ecologically Friendly Plastic Vent Grille 696mm, 31 mm