- N° de stock RS:
- 106-9940
- Référence fabricant:
- ERZVF2M121
- Fabricant:
- Panasonic
En cours d'approvisionnement - expédition le 30/10/2024, livraison sous 4 jour(s)
Ajouté
Prix L'unité (en sachet de 2000)
0,605 €
(TVA exclue)
0,732 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
2000 + | 0,605 € | 1 210,00 € |
*prix conseillé |
- N° de stock RS:
- 106-9940
- Référence fabricant:
- ERZVF2M121
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
Metal Oxide Varistors ZNR Series SMD
Panasonic VF surge absorbers are designed for flow and reflow soldering. These surge absorbers feature low clamping voltage and large withstanding surge current capability. VF surge absorbers are part of the Zinc-oxide Non-Linear Resistor (ZNR) range. Saving cost and board space, they can perform the same function as two back to back zener diodes and a parallel connected capacitor.
Compact size
Surface mount
Protective coating
Surface mount
Protective coating
Applications
Typical applications include the absorption of switching surge from relays and protection of consumer and industrial equipment. These surge absorbers can be used to protect communication modules such as terminal adopters, modems and xDSL technology.
Standards
PCQC (GB/T10193, GB/T10194)
Spécifications
Attribut | Valeur |
---|---|
Varistor Voltage | 120V |
Maximum AC Voltage Rating | 75V |
Maximum DC Voltage Rating | 100V |
Clamping Voltage | 200V |
Energy | 5J |
Material | ZNR |
Series | VF |
Maximum Surge Current | 600A |
Length | 8mm |