Infineon 2 2x Common Cathode Pair Varactor Diode 13 pF 18 V 3-Pin SOT-23
- N° de stock RS:
- 273-7287
- Référence fabricant:
- BB844E6327HTSA1
- Fabricant:
- Infineon
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 273-7287
- Référence fabricant:
- BB844E6327HTSA1
- Fabricant:
- Infineon
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
| Marque | Infineon | |
| Product Type | Varactor Diode | |
| Diode Configuration | 2x Common Cathode Pair | |
| Number of Elements per Chip | 2 | |
| Maximum Reverse Voltage Vr | 18V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 20mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 2.9mm | |
| Minimum Capacitance | 13pF | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Infineon | ||
Product Type Varactor Diode | ||
Diode Configuration 2x Common Cathode Pair | ||
Number of Elements per Chip 2 | ||
Maximum Reverse Voltage Vr 18V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 20mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 2.9mm | ||
Minimum Capacitance 13pF | ||
Automotive Standard No | ||
The Infineon Varactor Diode is a silicon variable capacitance diode. It has monolithic chip for perfect dual diode tracking. This varactor diode is used for FM radio tuner with extended frequency band 77 MHz to 108 MHz. This varactor diode is designed for application requiring back to back diode configuration for optimum signal distortion and detuning.
Pb free package
RoHS compliant
High figure of merit
Good C V linearity
High tuning ratio at low supply voltage
Liens connexes
- Infineon BB844E6327HTSA1 2 2x Common Cathode Pair Varactor Diode 13 pF 18 V 3-Pin SOT-23
- Infineon 2 2x Common Cathode Pair Varactor Diode 18 V 3-Pin SOT-23
- Infineon BB914E6327HTSA1 2 2x Common Cathode Pair Varactor Diode 18 V 3-Pin SOT-23
- Infineon 2x Common Cathode Pair PIN Diode 50 V, 3-Pin SOT-23
- Infineon 2x Common Cathode Pair PIN Diode 20 V, 3-Pin SOT-23
- Infineon BB814E6327GR1HTSA1 2x Common Cathode Pair PIN Diode 20 V, 3-Pin SOT-23
- Infineon BAR6305E6327HTSA1 2x Common Cathode Pair PIN Diode 50 V, 3-Pin SOT-23
- NXP BB207 2 Common Cathode Varactor 2.6:1 Tuning Ratio, 76 pF 15 V 3-Pin SOT-23