Infineon BBY6602VH6327XTSA1 Single Varactor Diode 66 pF 12 V 2-Pin SC-79
- N° de stock RS:
- 259-1412
- Référence fabricant:
- BBY6602VH6327XTSA1
- Fabricant:
- Infineon
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 259-1412
- Référence fabricant:
- BBY6602VH6327XTSA1
- Fabricant:
- Infineon
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
| Marque | Infineon | |
| Diode Configuration | Single | |
| Product Type | Varactor Diode | |
| Maximum Reverse Voltage Vr | 12V | |
| Package Type | SC-79 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 50mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.6mm | |
| Height | 550μm | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Series | BBY66 | |
| Minimum Capacitance | 66pF | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Infineon | ||
Diode Configuration Single | ||
Product Type Varactor Diode | ||
Maximum Reverse Voltage Vr 12V | ||
Package Type SC-79 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 50mA | ||
Maximum Operating Temperature 150°C | ||
Length 1.6mm | ||
Height 550μm | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Series BBY66 | ||
Minimum Capacitance 66pF | ||
Automotive Standard No | ||
The Infineon silicon tuning diodes is designed for low tuning voltage operation for VCO's in mobile communications equipment.
High capacitance ratio
High Q hyper abrupt tuning diode
Low series resistance
Very low capacitance spread
Pb-free (RoHS compliant) package
Liens connexes
- Infineon Single Varactor Diode 66 pF 12 V 2-Pin SC-79
- Infineon Single Varactor Diode 4.8 pF 6 V 2-Pin SC-79
- Infineon BBY5302VH6327XTSA1 Single Varactor Diode 4.8 pF 6 V 2-Pin SC-79
- Infineon 1 Single Silicon Tuning Diode 6 pF 16 V 2-Pin SC-79
- Infineon BBY5502VH6327XTSA1 1 Single Silicon Tuning Diode 6 pF 16 V 2-Pin SC-79
- Infineon 1 Single Varactor Diode 4.7 pF 10 V TSLP-2-1
- Infineon BBY5802VH6327XTSA1 1 Single Varactor Diode 4.7 pF 10 V TSLP-2-1
- Infineon BBY5702VH6327XTSA1 Single Varactor Diode 10 V