Norgren Pressure Switch Filtered, Compressed Air
- N° de stock RS:
- 220-3219
- Référence fabricant:
- 0860820000000000
- Fabricant:
- Norgren
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
219,24 €
(TVA exclue)
265,28 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 22 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 219,24 € |
| 5 - 9 | 214,85 € |
| 10 + | 210,47 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 220-3219
- Référence fabricant:
- 0860820000000000
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Product Type | Pressure Switch | |
| Accuracy | 0.2% of Full Scale 1 Digit-Without Temperature Sensitivity | |
| Switch Output | 2 x PNP, 2 x NPN | |
| Pressure Type | Filtered, Compressed Air | |
| Electrical Connection Type | M12X1 | |
| Mount Type | Optional | |
| Connection Thread Size | G 1/8 | |
| Series | 51D | |
| Minimum Set Pressure | -1bar | |
| Maximum Set Pressure | 10bar | |
| Number of Display Digits | 3.5 | |
| Maximum Operating Temperature | 50°C | |
| Depth | 36.5mm | |
| Standards/Approvals | According to EN 61326-1 | |
| Height | 31mm | |
| Width | 31mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Product Type Pressure Switch | ||
Accuracy 0.2% of Full Scale 1 Digit-Without Temperature Sensitivity | ||
Switch Output 2 x PNP, 2 x NPN | ||
Pressure Type Filtered, Compressed Air | ||
Electrical Connection Type M12X1 | ||
Mount Type Optional | ||
Connection Thread Size G 1/8 | ||
Series 51D | ||
Minimum Set Pressure -1bar | ||
Maximum Set Pressure 10bar | ||
Number of Display Digits 3.5 | ||
Maximum Operating Temperature 50°C | ||
Depth 36.5mm | ||
Standards/Approvals According to EN 61326-1 | ||
Height 31mm | ||
Width 31mm | ||
- Pays d'origine :
- TW
The IMI Norgren pneumatic electronic pressure switch. Port size is G1/8.
Display is 3 1/2 digit LED
Mounting position is optional
IP65 (with mounted dust proof protector)
Liens connexes
- Norgren Pressure Switch Compressed Air, Filtered
- Norgren for Filtered and Lubricated Compressed Air
- Norgren 54D Compressed Air Systems, Industrial Compressed Air and Fluid Systems
- Norgren for use with Industrial Compressed Air Systems Vacuum Pump
- Norgren Compressed Air Filter Element
- Norgren for use with Industrial Compressed Air Systems Castor
- Parker Origa for Filtered, lubricated or oil-free compressed air Medium
- Norgren V40 Industrial Compressed Air Systems