Festo Pressure Switch Male
- N° de stock RS:
- 136-7077
- Numéro d'article Distrelec:
- 302-18-251
- Référence fabricant:
- SACC-PN-G
- Fabricant:
- Festo
Sous-total (1 unité)*
8,20 €
(TVA exclue)
9,92 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 41 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 8,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 136-7077
- Numéro d'article Distrelec:
- 302-18-251
- Référence fabricant:
- SACC-PN-G
- Fabricant:
- Festo
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
| Marque | Festo | |
| Product Type | Pressure Switch | |
| Mount Type | Screw | |
| Connection Gender | Male | |
| Electrical Connection Type | Plug | |
| Connection Thread Size | M12 | |
| Series | SACC | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, CE | |
| Sélectionner tout | ||
|---|---|---|
Marque Festo | ||
Product Type Pressure Switch | ||
Mount Type Screw | ||
Connection Gender Male | ||
Electrical Connection Type Plug | ||
Connection Thread Size M12 | ||
Series SACC | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, CE | ||
- Pays d'origine :
- BG
Festo SPAN Series Pressure Sensors
Festo SPAN series pressure sensors for monitoring compressed air and non-corrosive gases. The measuring method is based on a piezoresistive measuring cell for relative pressure measurement. Pressure values are transmitted to the connected control system as a switching signal, as an analogue signal or via IO-Link depending on the sensor variant and selected parameters.
Features and Benefits
Compact design
IO-Link
Clear 2-line display
Various switching functions
Pressure and vacuum
13 pressure measuring ranges
Liens connexes
- Festo Pressure Switch Male Gauge
- Festo Pressure Switch Male Gauge Pressure
- Festo Bracket Male Gauge Pressure
- Norgren Pressure Switch Male Positive Pressure
- Festo Support SACC-PU-G, For Use With SPAU Pressure Sensors
- Festo Pressure Sensor, IP40 1 bar 35V dc 50 °C
- Festo Pressure Sensor, IP40 0 bar 30V dc 50 °C
- Festo Pressure Sensor, IP40 10 bar 35V dc 50 °C