Festo Vacuum Pump, 950 μm nozzle, 4.5 bar 25 L/min, VN series

Sous-total (1 unité)*

52,18 €

(TVA exclue)

63,14 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 9 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +52,18 €

*Prix donné à titre indicatif

N° de stock RS:
202-2407
Référence fabricant:
VN-10-H-T4-PQ2-VQ3-RO2
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Maximum Suction Flow

25L/min

Product Type

Vacuum Pump

Maximum Vacuum Pressure

4.5bar

Nozzle Diameter

950μm

Series

VN

Silencer

Yes

Inlet Thread Standard

QS

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

RoHS, ISO8573-1:2010 (7:4:4)

Model Number

549251

Pays d'origine :
HU

Festo Series VN Vacuum Pump, 25L/min Maximum Suction Flow, 4.5 Bar Maximum Vacuum Pressure - VN-10-H-T4-PQ2-VQ3-RO2, Numeric Part Number: 549251


This vacuum pump provides Compact pneumatic evacuation for automation and industrial tasks, supplying controlled suction for small-scale handling and process support. It is intended for use where a lightweight, quiet source of vacuum is needed within standard temperature ranges and routine industrial environments.

Features and Benefits:


• Maximum suction flow 25 L/min for steady component handling
• Maximum vacuum pressure 4.5 bar enabling reliable pick-and-place performance
• Inlet with QS connection for rapid, tool-free tube installation
• Nozzle diameter 0.95mm for precise airflow control
• Integrated silencer reduces acoustic emission during operation
• Rated for continuous use up to 60 °C to suit warm process enclosures

Applications


• Suitable for pick-and-place systems in electronics assembly
• Ideal for vacuum gripping of small mechanical parts
• Used for component feed and sorting in automation lines
• Can be used for workstation vacuum supply in electrical testing

What approvals indicate Air quality suitability for sensitive processes?


It conforms to ISO 8573-1:2010 Class 7:4:4, which specifies particulate, water and oil contamination limits for compressed Air used in pneumatic devices.

Does the product meet environmental substance restrictions?


It meets RoHS requirements restricting hazardous substances in electrical and electronic equipment.

How does the inlet Interface affect installation time?


The QS inlet thread standard provides a push-fit style connection that speeds up assembly and reduces the need for fastening tools.

Is the pump intended for hazardous-area deployment?


It does not carry hazardous-area certification and should only be used in non-classified environments.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.