Karcher T 7/1 Floor Vacuum Cleaner Vacuum Cleaner, 7.5 m Cable, 230V ac, Type C - EU
- N° de stock RS:
- 783-9688
- Référence fabricant:
- 1.527-402.0
- Fabricant:
- Karcher
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 783-9688
- Référence fabricant:
- 1.527-402.0
- Fabricant:
- Karcher
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Karcher | |
| Product Type | Vacuum Cleaner | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Supply Voltage | 230V ac | |
| Flow Rate | 43L/s | |
| Tank Capacity | 7L | |
| Bag/Bagless | Bag | |
| Noise Level | 57dBA | |
| Power | 800W | |
| Wet/Dry | Dry | |
| Cable Length | 7.5m | |
| Vacuum Pressure | 220mbar | |
| Plug Type | Type C - EU | |
| Model Number | T 7/1 | |
| Height | 385mm | |
| Weight | 9kg | |
| Standards/Approvals | No | |
| Width | 310mm | |
| Hose Length | 2.5m | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Karcher | ||
Product Type Vacuum Cleaner | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Supply Voltage 230V ac | ||
Flow Rate 43L/s | ||
Tank Capacity 7L | ||
Bag/Bagless Bag | ||
Noise Level 57dBA | ||
Power 800W | ||
Wet/Dry Dry | ||
Cable Length 7.5m | ||
Vacuum Pressure 220mbar | ||
Plug Type Type C - EU | ||
Model Number T 7/1 | ||
Height 385mm | ||
Weight 9kg | ||
Standards/Approvals No | ||
Width 310mm | ||
Hose Length 2.5m | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- FR
Karcher Vacuum Cleaner
The Karcher dry vacuum cleaner have a capacity of 7L and vacuum pressure of 245mbar. This clever cleaner has a reinforced main filter allowing bag-free backup operation. It has integrated storage for accessories and the electric cable. The widely dimensioned ON/OFF button allows a quick start-up. This supremely robust, functional and powerful dry vacuum cleaner for professional users with optimal ergonomic properties and a compact construction that is developed for the specific needs of hotels, gastronomy, contract cleaners and retail.
Supplied with:
Suction hose with bend, 2 x 0.5m metal suction tubes, fleece filter bag, a permanent nylon filter, crevice tool, floor tool.
Features and Benefits
Cable length is 7.5m
Euro Plug
Cable storage hook
Compact and handy
Integrated storage
Robust main filter
Supply voltage ranging between 220V and 240V
Turbine power of 800W
Applications
Houses
Offices
Shops
Certifications
Protection index II
Liens connexes
- Karcher 1.527-197.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.527-198.0 Vacuum Cleaner 240V
- Karcher 1.148-355.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.148-257.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher T 7/1 Classic Handheld Wet & Dry Vacuum Cleaner 240V, Standard
- Karcher T 7/1 Floor Vacuum Cleaner Vacuum Cleaner 240V ac, Type G - British 3-Pin
- Karcher 11482010 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher 14281000 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
