Ewbank WDV15 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 8 m Cable
- N° de stock RS:
- 284-8447
- Référence fabricant:
- AAWDV15
- Fabricant:
- Ewbank
Sous-total (1 unité)*
126,91 €
(TVA exclue)
153,56 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 6 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 12 unité(s) expédiée(s) à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 126,91 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 284-8447
- Référence fabricant:
- AAWDV15
- Fabricant:
- Ewbank
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
| Marque | Ewbank | |
| Battery Operated | No | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Product Type | Wet & Dry Vacuum Cleaner | |
| Tank Capacity | 15L | |
| Wet/Dry | Dry/Wet | |
| Cable Length | 8m | |
| Model Number | WDV15 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Ewbank | ||
Battery Operated No | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Product Type Wet & Dry Vacuum Cleaner | ||
Tank Capacity 15L | ||
Wet/Dry Dry/Wet | ||
Cable Length 8m | ||
Model Number WDV15 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- CN
The Ewbank Wet and Dry Vacuum Cleaner for use both inside and outside of the home or workspaces such as the office or warehouse. With its 15L debris capacity and 8L of wet capacity, its perfect for tackling big or small messes. Its easily portable too at only 6kg and with integrated on board tool storage and power cord storage the accessories and extra long 8m power cord keep tidy when not in use.
86 dB noise level
1 x HEPA cartridge filter
On board tool storage
Integrated power cord storage
Wet and dry floor nozzle attachments
1 x Sponge filter for vacuuming large liquid spills
Liens connexes
- DeWALT DCV584L Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 18V
- Ewbank DV6 Floor Vacuum Cleaner Vacuum Cleaner, 8 m Cable
- FEIN ASBS 18-10 AS Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 18V
- Karcher 16283610 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher 14285680 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher 11482010 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher 16672990 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher 14281000 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V