DeWALT DCV501LN Handheld Vacuum Cleaner, 18V

Sous-total (1 unité)*

208,95 €

(TVA exclue)

252,83 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 18 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 2 unité(s) expédiée(s) à partir du 19 novembre 2026
  • Plus 58 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +208,95 €

*Prix donné à titre indicatif

N° de stock RS:
260-0936
Référence fabricant:
DCV501LN-XJ
Fabricant:
DeWALT
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

DeWALT

Battery Operated

Yes

Vacuum Cleaner Type

Handheld

Product Type

Vacuum Cleaner

Supply Voltage

18V

Flow Rate

21.7L/s

Dust Classification

L

Tank Capacity

0.7L

Bag/Bagless

Bag

Wet/Dry

Wet

Vacuum Pressure

94mbar

Model Number

DCV501LN

Width

134mm

Standards/Approvals

No

Weight

1.5kg

Hazardous Area Certification

EU

Statut RoHS : Exempté

Pays d'origine :
CN

Stanley Vacuum Cleaner, 94m Bar Vacuum Pressure, 0.7L Tank Capacity - DCV501LN-XJ


This handheld vacuum cleaner is a compact, battery-powered unit designed for removal of dust and liquids in industrial settings. It operates from an 18V supply and is intended for use where classified hazardous-area protection is required, providing a portable solution for maintenance and site-cleaning tasks while remaining lightweight for extended use.

Features & Benefits


• L-class certification protects users on EU construction sites
• HEPA filtration captures 99.97% of particles greater than 0.3 Micron
• Cyclonic separation maintains sustained suction performance
• 21.7 L/s airflow delivers high-volume material removal
• 94 mbar maximum suction lifts fine dust and light debris
• 0.7 L tank enables Compact debris and liquid collection

**Applications**


• Suitable for site cleanup on EU construction zones
• Ideal for maintenance in automation and electronics workshops
• Used for removing soldering residues and dust from PCB benches
• Can be used for light liquid extraction in electrical enclosures
• Used with portable tool cabinets for quick debris clearance

What power source does it use and how does that affect portability?


It accepts an 18V battery, allowing Cordless operation and improved manoeuvrability across work areas without trailing cables.

How is filter maintenance handled to preserve performance?


Filters are washable and replaceable

cyclonic action reduces debris contact to extend filter life and maintain airflow.

Which accessories are supplied for versatile cleaning tasks?


The unit ships without battery or charger but includes a floor brush, wide nozzle with removable brush, round brush, flat nozzle, extension wand, flexible hose, belt hook and carrying bag.

What is the weight and how does that influence handheld use?


The tool weighs 1.5 kg, which minimises operator fatigue for tasks requiring frequent repositioning.

How much debris or liquid can it hold before emptying is required?


The collection tank holds 0.7 L, suitable for short-duration cleaning and quick maintenance routines.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.