Karcher T 15/1 Floor Vacuum Cleaner Vacuum Cleaner for Dry Vacuuming, 220 → 240V ac, Type C - Euro Plug
- N° de stock RS:
- 144-1180
- Référence fabricant:
- 1.355-200.0
- Fabricant:
- Karcher
Retiré-e du marché
- N° de stock RS:
- 144-1180
- Référence fabricant:
- 1.355-200.0
- Fabricant:
- Karcher
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Karcher | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Application | Dry Vacuuming | |
| Supply Voltage | 220 → 240V ac | |
| Bag/Bagless | Bag | |
| Wet/Dry | Dry | |
| Dry Capacity | 15L | |
| Power Rating | 800W | |
| Plug Type | Type C - Euro Plug | |
| Colour | Black, Grey | |
| Model Number | T 15/1 | |
| Width | 435mm | |
| Depth | 315mm | |
| Height | 400mm | |
| Hose Length | 2.5m | |
| Includes | Crevice Nozzle, Fleece Filter Bag, Floor Nozzle, Radiator Nozzle, Upholstery Nozzle | |
| Sélectionner tout | ||
|---|---|---|
Marque Karcher | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Application Dry Vacuuming | ||
Supply Voltage 220 → 240V ac | ||
Bag/Bagless Bag | ||
Wet/Dry Dry | ||
Dry Capacity 15L | ||
Power Rating 800W | ||
Plug Type Type C - Euro Plug | ||
Colour Black, Grey | ||
Model Number T 15/1 | ||
Width 435mm | ||
Depth 315mm | ||
Height 400mm | ||
Hose Length 2.5m | ||
Includes Crevice Nozzle, Fleece Filter Bag, Floor Nozzle, Radiator Nozzle, Upholstery Nozzle | ||
- Pays d'origine :
- DE
The extremely quiet machine combines high ergonomic comfort due to complete integration of suction hose, power cord and accessories as well as two park positions for floor tool with an outstanding suction performance and enormous working radius.
Suction hose, 2.5 m
Telescopic suction tube, Standard
Filter bag, Fleece
Container material, plastic
Floor nozzle
Crevice nozzle
Radiator nozzle
Upholstery nozzle
Telescopic suction tube, Standard
Filter bag, Fleece
Container material, plastic
Floor nozzle
Crevice nozzle
Radiator nozzle
Upholstery nozzle
