OPTIBELT Wedge Belt, belt section B/17 755 mm, 686 mm Length
- N° de stock RS:
- 282-5832
- Référence fabricant:
- 17 X 686
- Fabricant:
- OPTIBELT
Sous-total (1 unité)*
11,39 €
(TVA exclue)
13,78 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 06 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 11,39 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 282-5832
- Référence fabricant:
- 17 X 686
- Fabricant:
- OPTIBELT
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
| Marque | OPTIBELT | |
| Belt Section | B/17 | |
| Product Type | Wedge Belt | |
| Sub Type | Wedge Belt | |
| Series | "VB" | |
| Datum Length | 726mm | |
| Belt Reference | B27 | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Outside Length | 755mm | |
| Belt Width | 17mm | |
| Belt Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 4183, DIN 2215 | |
| Inside Length | 686mm | |
| Sélectionner tout | ||
|---|---|---|
Marque OPTIBELT | ||
Belt Section B/17 | ||
Product Type Wedge Belt | ||
Sub Type Wedge Belt | ||
Series "VB" | ||
Datum Length 726mm | ||
Belt Reference B27 | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Outside Length 755mm | ||
Belt Width 17mm | ||
Belt Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 4183, DIN 2215 | ||
Inside Length 686mm | ||
- Pays d'origine :
- RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the OPTIBELT VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, OPTIBELT VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.
For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts