SKF Wedge Belt, belt section SPA, 1500mm Length
- N° de stock RS:
- 268-8891
- Référence fabricant:
- PHG SPA1500XP2
- Fabricant:
- SKF
Sous-total (1 unité)*
11,98 €
(TVA exclue)
14,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 16 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 11,98 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 268-8891
- Référence fabricant:
- PHG SPA1500XP2
- Fabricant:
- SKF
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
| Marque | SKF | |
| Belt Section | SPA | |
| Outer Length | 1518mm | |
| Datum Length | 1500mm | |
| Inside Length | 1455mm | |
| Top Width | 12.7mm | |
| Height | 10mm | |
| Belt Type | Open Ended Belt | |
| Length | 1500mm | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Belt Section SPA | ||
Outer Length 1518mm | ||
Datum Length 1500mm | ||
Inside Length 1455mm | ||
Top Width 12.7mm | ||
Height 10mm | ||
Belt Type Open Ended Belt | ||
Length 1500mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. This wedge belt have pre-tensioned polyester cord that provide low stretch during operation. Using special material for wrapping and a special fibre-loaded cushion rubber, extra power belt can deliver more power than standard wrapped belt. This lead to an increased service life, less downtime, less maintenance and reduced cost.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failure
Low elongation during operation
Oil and heat resistant, with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failure