- N° de stock RS:
- 212-2446
- Référence fabricant:
- SPZ687 SUPERHC
- Fabricant:
- Gates
8 En stock pour livraison sous 1 jour(s)
Prix la pièce
8,98 €
(TVA exclue)
10,87 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 8,98 € |
5 - 9 | 8,82 € |
10 - 24 | 8,62 € |
25 + | 8,45 € |
- N° de stock RS:
- 212-2446
- Référence fabricant:
- SPZ687 SUPERHC
- Fabricant:
- Gates
Documentation technique
Législations et de normes
- Pays d'origine :
- PL
Détails du produit
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.
Made to run in all your standard industry drives
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
Spécifications
Attribut | Valeur |
---|---|
Length | 680mm |
Top Width | 9.7mm |
Belt Section | SPZ |
Inside Length | 649mm |
Height | 8mm |
Series | Super HC |
Outer Length | 693mm |
Datum Length | 680mm |