- N° de stock RS:
- 212-2063
- Référence fabricant:
- SPA2732 SUPERHC
- Fabricant:
- Gates
En cours d'approvisionnement - expédition le 04/06/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
36,55 €
(TVA exclue)
44,23 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 36,55 € |
5 - 9 | 35,81 € |
10 - 24 | 35,08 € |
25 + | 34,36 € |
- N° de stock RS:
- 212-2063
- Référence fabricant:
- SPA2732 SUPERHC
- Fabricant:
- Gates
Documentation technique
Législations et de normes
- Pays d'origine :
- PL
Détails du produit
The Gate Super HC V-belt combines the strength of a wrapped belt construction with the economies of a narrow section V-belt. It transmits more power in a given space and allows more compact drive design than classical section V-belts. In short, it offers you more power and considerably reduces the space needed. This significantly cuts the overall drive cost. Super HC V-belts also have exclusive Gates construction features for longer life on your drives.
Flex-Bonded Cords are strongly forged to the belt body, resulting in equal load distribution, resistance to fatigue and shock loads, and the absorption of bending stress without cord deterioration
Arched top, concave sidewalls and rounded corners provide
Arched top, concave sidewalls and rounded corners provide
Spécifications
Attribut | Valeur |
---|---|
Length | 2700mm |
Top Width | 12.7mm |
Belt Section | SPA |
Inside Length | 2687mm |
Height | 10mm |
Series | Super HC |
Outer Length | 2750mm |
Datum Length | 2732mm |
- N° de stock RS:
- 212-2063
- Référence fabricant:
- SPA2732 SUPERHC
- Fabricant:
- Gates