- N° de stock RS:
- 211-8116
- Référence fabricant:
- E270 HI-POWER
- Fabricant:
- Gates
En cours d'approvisionnement - expédition le 11/06/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
623,21 €
(TVA exclue)
754,08 €
(TVA incluse)
Unité | Prix par unité |
1 + | 623,21 € |
- N° de stock RS:
- 211-8116
- Référence fabricant:
- E270 HI-POWER
- Fabricant:
- Gates
Documentation technique
Législations et de normes
- Pays d'origine :
- MX
Détails du produit
The Gates Hi-power II V80 series V-belt, E section is composite, multi-purpose construction and these belt resist oil and heat, ozone, sunlight, weather, and aging. It has flex-bonded cord are strongly bonded to the body of the belt resulting in equal load distribution and the absorption of bending stress without cord deterioration. It used flex-weave cover is constructed for longer cover life, providing extended protection to the core of the belt from oil, dirt, and heat.
Gates Curve provide proper cord support and full contact with the sheave-groove for uniform loading, uniform wear, and increased belt life
Meets ARPM / RMA IP-3-2 oil and heat-resistant standards
Meets ARPM / RMA IP-3-3 static conductivity requirements
Meets ARPM / RMA IP-3-2 oil and heat-resistant standards
Meets ARPM / RMA IP-3-3 static conductivity requirements
Spécifications
Attribut | Valeur |
---|---|
Length | 6900mm |
Top Width | 38mm |
Belt Section | E |
Inside Length | 6861mm |
Height | 23mm |
Series | Hi-Power |
Outer Length | 7018mm |
Datum Length | 6943mm |