Gates Drive Belt, belt section XPZ/3VX 1.375 m, 1.324 m Length
- N° de stock RS:
- 211-7339
- Référence fabricant:
- 964301362
- Fabricant:
- Gates
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 3,15 €
Consulter les options de prix de grosSous-total (1 unité)*
30,20 €
(TVA exclue)
36,54 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 6 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 30,20 € | - |
| 5 - 9 | 29,57 € | 3,15 € |
| 10 - 24 | 28,97 € | 12,30 € |
| 25 + | 28,36 € | 46,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 211-7339
- Référence fabricant:
- 964301362
- Fabricant:
- Gates
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
| Marque | Gates | |
| Belt Section | XPZ/3VX | |
| Product Type | Drive Belt | |
| Sub Type | Narrow Belt | |
| Series | Quad Power 4 | |
| Belt Material | Ethylene Propylene Diene Monomer Rubber | |
| Cord Material | Polyester | |
| Outside Length | 1.375m | |
| Minimum Operating Temperature | -50°C | |
| Belt Width | 9.7mm | |
| Belt Height | 8mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | REACH, ISO 4184, ISO181 ATEX, DIN 775, RMA IP, RoHS | |
| Inside Length | 1.324m | |
| Sélectionner tout | ||
|---|---|---|
Marque Gates | ||
Belt Section XPZ/3VX | ||
Product Type Drive Belt | ||
Sub Type Narrow Belt | ||
Series Quad Power 4 | ||
Belt Material Ethylene Propylene Diene Monomer Rubber | ||
Cord Material Polyester | ||
Outside Length 1.375m | ||
Minimum Operating Temperature -50°C | ||
Belt Width 9.7mm | ||
Belt Height 8mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals REACH, ISO 4184, ISO181 ATEX, DIN 775, RMA IP, RoHS | ||
Inside Length 1.324m | ||
- Pays d'origine :
- FR
The Gates XPZ/3VX series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.
Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
Liens connexes
- RS PRO Drive Belt 1.324 m Length
- Gates Drive Belt 1.549 m Length
- Contitech Drive Belt 1.324 m Length
- Gates Drive Belt, belt section XPZ/3VX 2.14 m
- Gates Drive Belt, belt section XPZ/3VX 1.03 m
- Gates Drive Belt, belt section XPZ/3VX 2.24 m
- Gates Drive Belt, belt section XPZ/3VX 2.12 m
- Gates Drive Belt, belt section XPZ/3VX 1.4 m