Gates Drive Belt, belt section XPA 1.775 m, 1.712 m Length
- N° de stock RS:
- 211-7237
- Référence fabricant:
- XPA1757 QUAD-POWER 4
- Fabricant:
- Gates
Sous-total (1 unité)*
51,52 €
(TVA exclue)
62,34 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 28 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 51,52 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 211-7237
- Référence fabricant:
- XPA1757 QUAD-POWER 4
- Fabricant:
- Gates
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
| Marque | Gates | |
| Product Type | Drive Belt | |
| Belt Section | XPA | |
| Sub Type | Narrow Belt | |
| Series | Quad Power 4 | |
| Cord Material | Polyester | |
| Belt Material | Ethylene Propylene Diene Monomer Rubber | |
| Outside Length | 1.775m | |
| Belt Height | 10mm | |
| Minimum Operating Temperature | -50°C | |
| Belt Width | 12.7mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | DIN 775, ISO 4184, ISO181 ATEX, RMA IP, RoHS, REACH | |
| Inside Length | 1.712m | |
| Sélectionner tout | ||
|---|---|---|
Marque Gates | ||
Product Type Drive Belt | ||
Belt Section XPA | ||
Sub Type Narrow Belt | ||
Series Quad Power 4 | ||
Cord Material Polyester | ||
Belt Material Ethylene Propylene Diene Monomer Rubber | ||
Outside Length 1.775m | ||
Belt Height 10mm | ||
Minimum Operating Temperature -50°C | ||
Belt Width 12.7mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals DIN 775, ISO 4184, ISO181 ATEX, RMA IP, RoHS, REACH | ||
Inside Length 1.712m | ||
- Pays d'origine :
- FR
The Gates XPA series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.
Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant