Philips Lighting 18 W UV Germicidal Lamps 2G11, length 225 mm, Dia. 2xT16
- N° de stock RS:
- 230-9717
- Référence fabricant:
- TUV PL-L 18W
- Fabricant:
- Philips Lighting
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 230-9717
- Référence fabricant:
- TUV PL-L 18W
- Fabricant:
- Philips Lighting
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
| Marque | Philips Lighting | |
| Wattage | 18 W | |
| Lamp Base | 2G11 | |
| Length | 225 mm | |
| Lamp Size | 2xT16 | |
| Series | TUV PL-L | |
| Sélectionner tout | ||
|---|---|---|
Marque Philips Lighting | ||
Wattage 18 W | ||
Lamp Base 2G11 | ||
Length 225 mm | ||
Lamp Size 2xT16 | ||
Series TUV PL-L | ||
Statut RoHS : Exempté
- Pays d'origine :
- PL
The Philips TUV PL-L lamps are compact UV-C lamps emitting a peak at 253.7 nm. The compact size of the lamp allows for a small system design and design flexibility. TUV PL-L lamps offer almost constant UV output over their complete lifetime. Thanks to the single-ended lamp base, lamp replacement is easy.
These lamps emit high-power UV radiation that can cause severe injury to skin and eyes
Avoid eye and skin exposure to unshielded product. Use only in an enclosed environment which shields users from the radiation
Plants and/or materials that are exposed to UV-C and/or ozone for a long time may become damaged and/or discolored
Avoid eye and skin exposure to unshielded product. Use only in an enclosed environment which shields users from the radiation
Plants and/or materials that are exposed to UV-C and/or ozone for a long time may become damaged and/or discolored
Liens connexes
- Philips Lighting 8.6 W UV Germicidal Lamps 2G7 Dia. 2XT12
- Philips Lighting 15 W UV Germicidal Lamp G5 60V, 9000 h
- Osram Germicidal Lamp 36 W 2G11 408 mm 254 nm
- Osram Germicidal Lamp 95 W 2G11 533 mm 254 nm
- Osram Germicidal Lamp 60 W 2G11 408 mm 254 nm
- Osram Germicidal Lamp 55 W 2G11 533 mm 254 nm
- Orbitec Germicidal Lamp 36 W 2G11 408 mm
- Philips Lighting LED 225 mm 225 mm 225mm 220V, 240 V 24 W