SM0603UV-395 Bivar SM0603UV-395 Series 1-LEDs UV LED 400 nm 10 mW 130 °, 2-Pin Surface package
- N° de stock RS:
- 174-9824
- Référence fabricant:
- SM0603UV-395
- Fabricant:
- Bivar
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 174-9824
- Référence fabricant:
- SM0603UV-395
- Fabricant:
- Bivar
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
| Marque | Bivar | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| UV Type | Ultraviolet | |
| Peak Wavelength | 400nm | |
| Packaging | Tape & Reel | |
| Radiant Flux | 10mW | |
| Package Type | 0603 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| LED Material | InGaN, Silicon Carbide | |
| Mount Type | Surface | |
| Height | 600μm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 800μm | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Series | SM0603UV-395 | |
| Sélectionner tout | ||
|---|---|---|
Marque Bivar | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
UV Type Ultraviolet | ||
Peak Wavelength 400nm | ||
Packaging Tape & Reel | ||
Radiant Flux 10mW | ||
Package Type 0603 | ||
Viewing Angle 130 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
LED Material InGaN, Silicon Carbide | ||
Mount Type Surface | ||
Height 600μm | ||
Standards/Approvals RoHS Compliant | ||
Width 800μm | ||
Length 1.6mm | ||
Automotive Standard No | ||
Series SM0603UV-395 | ||
- Pays d'origine :
- CN
LED, SMD, 0603, UV, 395∼400nm, Water Clear Lens, 130 Deg Viewing Angle.
Industry Standard 0603 Package
Ultraviolet emitting LED
Water clear lens providing maximum radiant power output
Wide viewing angle of 130 degrees for uniform output
Liens connexes
- UV3TZ-395-15 Bivar UV3TZ Series 1-LEDs UV LED 395 nm 20 mW 15 °, 2-Pin Through Hole package
- UV5TZ-395-30 Bivar UV5TZ Series 1-LEDs UV LED 395 nm 40 mW 30 °, 2-Pin Through Hole package
- UV3TZ-395-30 Bivar UV3TZ Series 1-LEDs UV LED 395 nm 40 mW 30 °, 2-Pin Through Hole package
- NDU1104ESE-395-TR Stanley Electric NDU Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface package
- SM1206UV-395-IL Bivar SM1206UV-395-IL Series 1-LEDs UV LED 400 nm 30 °, 2-Pin Surface package
- 15335339AA350 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface package
- SLLP-F586-1520-UV-395 TSLC SLLP-F586-1520-UV Series 1-LEDs UV LED 425 nm 35 mW 30 °, 2-Pin Through Hole package
- AUV3-ST32-0SV0K Broadcom AUV3 Series 3-LEDs UV LED 395 nm 1460 mW 35 °, 2-Pin Surface package