Kingston Max 512 GB USB 3.2 USB Flash Drive
- N° de stock RS:
- 243-6463
- Numéro d'article Distrelec:
- 302-48-099
- Référence fabricant:
- DTMAX/512GB
- Fabricant:
- Kingston
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 243-6463
- Numéro d'article Distrelec:
- 302-48-099
- Référence fabricant:
- DTMAX/512GB
- Fabricant:
- Kingston
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
| Marque | Kingston | |
| Memory Size | 512GB | |
| Product Type | USB Flash Drive | |
| Industrial Grade | Yes | |
| USB Specification | USB 3.2 | |
| Self-Destruct | No | |
| NAND Type | 3D TLC | |
| Encryption Level | No-Encryption | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Kingston | ||
Memory Size 512GB | ||
Product Type USB Flash Drive | ||
Industrial Grade Yes | ||
USB Specification USB 3.2 | ||
Self-Destruct No | ||
NAND Type 3D TLC | ||
Encryption Level No-Encryption | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
The Kingston Data Traveler Max is a high performance Type-C USB flash drive leveraging the latest USB 3.2 Gen 2 standard to deliver record-breaking read/write speeds up to 1,000/900MB/s. Designed with portability and convenience in mind, the unique ridged casing protects the connector when not in use and is easily moved with a single motion.
Capacity 512GB
Operating temperature from 0°C to 60°C
Storage temperature from -20°C to 85°C
Liens connexes
- Kingston DataTraveler Kyson 512 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Exodia S 512 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Max 512 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 512 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200 512 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler SE9 G3 512 GB USB 3.2 USB Flash Drive
- Kingston IronKey Locker Plus 50 512 GB USB 3.2 USB Flash Drive
- Kingston IronKey Vault Privacy 50C 512 GB USB 3.2 USB Flash Drive