Infineon CY7C68013A-56LTXC, USB Controller, 1-Channel 480 Mbps, 3.6V, USB, USB 2.0, 3 V, 56-Pin QFN
- N° de stock RS:
- 273-2673
- Référence fabricant:
- CY7C68013A-56LTXC
- Fabricant:
- Infineon
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 273-2673
- Référence fabricant:
- CY7C68013A-56LTXC
- Fabricant:
- Infineon
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
| Marque | Infineon | |
| Product Type | USB Controller | |
| Number of Transceivers | 1 | |
| Maximum Data Rate | 480 Mbps | |
| Maximum Supply Voltage | 3.6 V | |
| Supported Protocols | USB, USB 2.0 | |
| Minimum Supply Voltage | 3 V | |
| Pin Count | 56 | |
| Package Type | QFN | |
| Automotive Standard | No | |
| ESD Protection | Yes | |
| Height | 5 mm | |
| Length | 5 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Mount Type | Surface | |
| Power Supply Type | Single, Single | |
| Series | CY7C68013A | |
| Standards/Approvals | No | |
| Sub Type | USB Controller | |
| Supply Current | 85 mA | |
| USB Specification | USB 2.0 | |
| Width | 5 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Infineon | ||
Product Type USB Controller | ||
Number of Transceivers 1 | ||
Maximum Data Rate 480 Mbps | ||
Maximum Supply Voltage 3.6 V | ||
Supported Protocols USB, USB 2.0 | ||
Minimum Supply Voltage 3 V | ||
Pin Count 56 | ||
Package Type QFN | ||
Automotive Standard No | ||
ESD Protection Yes | ||
Height 5 mm | ||
Length 5 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
Mount Type Surface | ||
Power Supply Type Single, Single | ||
Series CY7C68013A | ||
Standards/Approvals No | ||
Sub Type USB Controller | ||
Supply Current 85 mA | ||
USB Specification USB 2.0 | ||
Width 5 mm | ||
The Infineon USB Peripheral Controller is a USB 2.0 IF high speed certified. It consist of a single chip integrated USB 2.0 transceiver, smart SIE, and enhanced 8051 microprocessor. There is separate data buffers for the setup and data portions of a Control transfer. It has an integrated I2C controller which runs at 100 or 400 kHz.
Four integrated FIFOs
16 KB of on chip code and data RAM
8 bit or 16 bit external data Interface
Smart media standard ECC generation
Liens connexes
- Infineon CY7C68013A-56LTXC 1-Channel 480 Mbps USB 3 V, 56-Pin QFN
- Infineon CY7C68013A-56PVXI 3.6V 3 V, 56-Pin SSOP
- Infineon CY7C65631-56LTXC 3.6V 3 V, 56-Pin VQFN
- Infineon 3.6V 3 V, 56-Pin VQFN
- Infineon CY7C68013A-56BAXC 2-Channel 12 Mbps USB 56-Pin VFBGA
- Microchip USB3250-ABZJ 1-Channel 480 Mbps USB 2.0 56-Pin QFN
- Microchip LAN9500A-ABZJ-TR 1-Channel 480 Mbps USB 2.0 56-Pin QFN
- Infineon CY7C68013A-128AXI 3.6V 3 V, 128-Pin TQFP