FTDI Chip, USB Controller, 5.25V, USB 2.0, 6 V, 32-Pin QFN EP
- N° de stock RS:
- 216-2600
- Référence fabricant:
- FT232RQ-TRAY
- Fabricant:
- FTDI Chip
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
L'unité (dans un plateau de 490)
3,372 €
(TVA exclue)
4,08 €
(TVA incluse)
- N° de stock RS:
- 216-2600
- Référence fabricant:
- FT232RQ-TRAY
- Fabricant:
- FTDI Chip
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
| Marque | FTDI Chip | |
| Product Type | USB Controller | |
| USB Specification | USB 2.0 | |
| Sub Type | Controller | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 5.25V | |
| Mount Type | Surface | |
| Package Type | QFN EP | |
| Pin Count | 32 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 2.0 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | FT232R | |
| Height | 0.9mm | |
| Length | 5mm | |
| Supply Current | 15mA | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque FTDI Chip | ||
Product Type USB Controller | ||
USB Specification USB 2.0 | ||
Sub Type Controller | ||
ESD Protection Yes | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 5.25V | ||
Mount Type Surface | ||
Package Type QFN EP | ||
Pin Count 32 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 2.0 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series FT232R | ||
Height 0.9mm | ||
Length 5mm | ||
Supply Current 15mA | ||
Automotive Standard No | ||
The FTDI Chip USB to serial UART interface with Single chip USB to asynchronous serial data transfer interface. Entire USB protocol handled on the chip. No USB specific firmware programming required.
USB 2.0 full speed compatible
-40°C to 85°C extended operating temperature range
UART signal inversion option
Configurable I/O pin output drive strength