FTDI Chip FT232BL-TRAY, USB Controller 1.05 Mbps, 5.25V, USB 2.0, 6 V, 32-Pin LQFP
- N° de stock RS:
- 216-2596
- Référence fabricant:
- FT232BL-TRAY
- Fabricant:
- FTDI Chip
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 216-2596
- Référence fabricant:
- FT232BL-TRAY
- Fabricant:
- FTDI Chip
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
| Marque | FTDI Chip | |
| Maximum Data Rate | 1.05Mbps | |
| Product Type | USB Controller | |
| USB Specification | USB 1.1, USB 2.0 | |
| Sub Type | Controller | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 5.25V | |
| Mount Type | Surface | |
| Package Type | LQFP | |
| Pin Count | 32 | |
| Supported Protocols | USB 2.0 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.6mm | |
| Series | FT232BL | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Length | 7mm | |
| Automotive Standard | No | |
| Supply Current | 25mA | |
| Sélectionner tout | ||
|---|---|---|
Marque FTDI Chip | ||
Maximum Data Rate 1.05Mbps | ||
Product Type USB Controller | ||
USB Specification USB 1.1, USB 2.0 | ||
Sub Type Controller | ||
ESD Protection Yes | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 5.25V | ||
Mount Type Surface | ||
Package Type LQFP | ||
Pin Count 32 | ||
Supported Protocols USB 2.0 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.6mm | ||
Series FT232BL | ||
Width 7mm | ||
Standards/Approvals No | ||
Length 7mm | ||
Automotive Standard No | ||
Supply Current 25mA | ||
The FTDI Chip USB to serial UART Interface IC with Single Chip USB to Asynchronous Serial Data Transfer has Full Handshaking & Modem Interface Signals.
Integrated power on reset circuit
Integrated 6MHz to 48Mhz clock multiplier PLL
USB 1.1 and USB 2.0 compatible
EEPROM programmable on board via USB
Liens connexes
- FTDI Chip FT232BL-TRAY 5.25V USB 2.0 32-Pin LQFP
- FTDI Chip FT232BL-REEL 32-Pin LQFP
- FTDI Chip FT2232D-TRAY 5.25V 5 V, 48-Pin LQFP
- FTDI Chip FT245RNQ-TRAY 28-Channel 1 Mbps USB 2.0 32-Pin SSOP
- FTDI Chip 5.25V 5 V, 48-Pin LQFP
- FTDI Chip FT4232HAQ-TRAY 1-Channel 480 Mbps Tray
- FTDI Chip FT2232HL-TRAY 1.98V 1.8 V, 64-Pin LQFP
- FTDI Chip FT232RNL-TUBE 28-Channel 3.14 Mbps USB 2.0, 1.8 V