D-Link 7 Port USB 2.0 USB Hub, Adapter Powered, 57 mm 25 mm 99mm
- N° de stock RS:
- 283-7434
- Numéro d'article Distrelec:
- 303-16-643
- Référence fabricant:
- H/W G1 DUB-H7/E
- Fabricant:
- D-Link
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 283-7434
- Numéro d'article Distrelec:
- 303-16-643
- Référence fabricant:
- H/W G1 DUB-H7/E
- Fabricant:
- D-Link
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
| Marque | D-Link | |
| Number of USB Ports | 7 | |
| Product Type | USB Hub | |
| USB Specification | USB 2.0 | |
| Power Source | Adapter | |
| Network Connection Type | USB | |
| Depth | 57mm | |
| Width | 99mm | |
| Height | 25mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque D-Link | ||
Number of USB Ports 7 | ||
Product Type USB Hub | ||
USB Specification USB 2.0 | ||
Power Source Adapter | ||
Network Connection Type USB | ||
Depth 57mm | ||
Width 99mm | ||
Height 25mm | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- CN
The DUB-H7 7-Port USB 2.0 Hub is a versatile and Compact solution for expanding the connectivity options of user's PC or laptop. With seven USB 2.0 ports, this hub allows you to easily connect multiple peripherals and mobile devices. The fast charging feature with a maximum current of 2.4 A per port makes it Ideal for charging high-power devices like iPads and iPhones. Whether you are on the go or at home, the DUB-H7 provides a convenient and efficient way to enhance user's device's functionality.
Seven USB 2.0 ports for connecting multiple peripherals and mobile devices
Compact and portable design for easy travel and use on-the-go
Plug and play functionality for effortless setup and use
Support for Windows and Mac OS systems for versatile compatibility
Supplied with
European plug
Liens connexes
- D-Link 7 Port USB 2.0 USB 2.0 Hub, External Power Adapter Powered
- D-Link 4 Port USB 2.0 USB 2.0 Hub, External Power Adapter Powered
- D-Link 3 Port USB 1.1 USB 3.0 USB C Hub 13.5 mm 35 mm 118mm
- D-Link 4 Port USB 1.1 USB 3.0 USB C Hub 13.5 mm 35 mm 118mm
- D-Link 5 Port USB 1.1 USB 3.0 USB C Hub 13 mm 35 mm 118mm
- D-Link 3 Port USB C Hub, USB Bus Powered
- D-Link 2 Port USB 3.0 USB Hub 11 mm 45 mm 95mm
- D-Link 2 Port USB 3.0 USB Hub 11 mm 31 mm 103mm